Driver di porta

Risultati: 266
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Tipo Stile di montaggio Package/involucro Numero di driver Numero di uscite Corrente di uscita Tensione di alimentazione - Min. Tensione di alimentazione - Max. Configurazione Tempo di salita Tempo di caduta Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
STMicroelectronics Driver di porta High voltage and high-speed half-bridge gate driver for GaN power switches 688A magazzino
Min: 1
Mult.: 1
: 3.000

Gate Driver Half-Bridge SMD/SMT QFN-18 2 Driver 3 Output 1.8 A 10.3 V 18 V Inverting, Non-Inverting 22 ns 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta Triple half-bridge gate driver with programmable currents and SPI configuration 599A magazzino
Min: 1
Mult.: 1
Max.: 50

Gate Driver Half-Bridge SMD/SMT VQFPN-48 3 Driver 3 Output 2 A 6 V 50 V Inverting, Non-Inverting - 40 C + 85 C Tray
STMicroelectronics Driver di porta Triple half-bridge gate driver with programmable currents and SPI configuration 599A magazzino
Min: 1
Mult.: 1
Max.: 50

Gate Driver Half-Bridge SMD/SMT VQFPN-40 3 Driver 3 Output 2 A 6 V 50 V Inverting, Non-Inverting - 40 C + 85 C Tray
STMicroelectronics Driver di porta Octal low side driver or quad low side plus quad high side driver 14.867A magazzino
Min: 1
Mult.: 1
: 1.000

Driver ICs - Various High-Side, Low-Side SMD/SMT PowerSSO-36 8 Driver 8 Output 2.2 A 4.75 V 5.25 V 50 ns 50 ns - 40 C + 125 C L9301 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta Quad Ch HiSide Drivr 83.235A magazzino
Min: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT 4 Driver 4 Output 250 mA 5.5 V 36 V - 40 C + 150 C VNQ500 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta Octal Channel High 5.818A magazzino
Min: 1
Mult.: 1
: 600

Driver ICs - Various High-Side SMD/SMT PowerSO-36 8 Driver 8 Output 700 mA 10.5 V 45 V - 40 C + 125 C VN808-E Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta Double channel high-side driver with MultiSense analog feedback for automotive a 94.364A magazzino
Min: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-16 2 Driver 2 Output 3 A 4 V 28 V - 40 C + 150 C VND7020AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta SS RELAY 6.785A magazzino
Min: 1
Mult.: 1

Relay Drivers High-Side SMD/SMT SOP-10 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-E Tube
STMicroelectronics Driver di porta 19A OMNIFET 24.867A magazzino
Min: 1
Mult.: 1
: 2.500

Driver ICs - Various Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 19 A 3.5 V 5.5 V 10 us 10 us - 40 C + 125 C VNL5050S5-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta Quad Ch HiSide Drivr 169.306A magazzino
Min: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-24 4 Driver 4 Output 2 A 4.5 V 36 V - 40 C + 150 C VNQ5050AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta QUAD CH HI-SIDE DRVR 12.030A magazzino
Min: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers High-Side SMD/SMT 4 Driver 4 Output 1 A 4.5 V 28 V - 40 C + 150 C VNQ5E160K-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta Quad channel high-side driver with MultiSense analog feedback for automotive app 27.627A magazzino
Min: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-16 4 Driver 4 Output 1 A 4 V 28 V - 40 C + 150 C VNQ7140AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta Double Ch High Side 24V 58Vcc 35mOhm 5.638A magazzino
Min: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-24 2 Driver 2 Output 3 A 8 V 36 V - 40 C + 150 C VND5T035AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta Quad Ch HiSide Drivr 100.261A magazzino
Min: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers High-Side SMD/SMT 4 Driver 4 Output 2 A 4.5 V 36 V - 40 C + 150 C VNQ5050K-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta HV H-Bridge driver 12.040A magazzino
Min: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6385E Tube
STMicroelectronics Driver di porta DBL CH hi side drive 30.898A magazzino
Min: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT Power SSO-12 2 Driver 2 Output 1 A 4.5 V 28 V - 40 C + 150 C VND5E160AJ-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Driver di porta OMNIFET III fully protect lo-side drvr 55.728A magazzino
Min: 1
Mult.: 1
: 2.500

Driver ICs - Various Low-Side SMD/SMT SOIC-8 1 Driver 2 Output 18 A 4.5 V 5.5 V 10 us 2.7 us - 40 C + 150 C VNLD5090-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta HV H-Bridge driver 2.155A magazzino
Min: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6387E Tube
STMicroelectronics Driver di porta Hi-Vltg and Lo Side Driver 5.362A magazzino
Min: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 70 ns 40 ns - 45 C + 125 C L6388E Tube

STMicroelectronics Driver di porta HI-VOLTAGE HI/LW SIDE DRIVER 3.319A magazzino
Min: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 430 mA 12.5 V 20 V 75 ns 35 ns - 40 C + 125 C L6390 Reel, Cut Tape, MouseReel

STMicroelectronics Driver di porta High voltage high and low-side 2 A gate driver 2.386A magazzino
Min: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6498 Tube
STMicroelectronics Driver di porta Configurable multi channel relay driver 2HS + 6HS/LS 1.476A magazzino
Min: 1
Mult.: 1
: 2.500

Relay Drivers High-Side, Low-Side SMD/SMT HTSSOP-24 8 Driver 8 Output 3.3 V 5 V - 40 C + 125 C L9026 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta Quad Low Side Driver 5V 488A magazzino
Min: 1
Mult.: 1
: 600

Driver ICs - Various Low-Side SMD/SMT PowerSO-38 4 Driver 4 Output 2 A 4.5 V 5.5 V - 40 C + 150 C L9362 AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Driver di porta HI-SIDE DRVR W/ANALOG CRRNT SNSE 2.978A magazzino
Min: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 6 A 4.5 V 28 V - 40 C + 150 C VN5E010AH AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Driver di porta Dual High Side Power Solid State 1.953A magazzino
Min: 1
Mult.: 1

Relay Drivers High-Side SMD/SMT PowerSSO-12 2 Driver 2 Output 1 A 9 V 45 V 10 us 8 us - 40 C + 125 C VNI2140J Tube