MICROWIRE EEPROM

Risultati: 27
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Conservazione dei dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
STMicroelectronics EEPROM 1.8V to 5.5V EE 26.930A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16K (2Kx8 or 1Kx16) 16.210A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4K (512x8 or 256x16) 9.673A magazzino
Min: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-W Tube

STMicroelectronics EEPROM Auto 8-Kb MICROWIRE serial EEPROM 5.258A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C76-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 16-Kb MICROWIRE serial EEPROM 4.771A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C86-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb MICROWIRE serial EEPROM 4.933A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C56-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb MICROWIRE serial EEPROM 3.930A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C66-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5 V 8K 5.589A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C76-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2K (256x8 or 128x16) 5.901A magazzino
Min: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-W Tube
STMicroelectronics EEPROM 16K (2Kx8 or 1Kx16) 4.091A magazzino
Min: 1
Mult.: 1

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Tube

STMicroelectronics EEPROM 1K (64x8 or 32x16) 15.499A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C46-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1K (64x8 or 32x16) 9.296A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C46-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4K (512x8 or 256x16) 23.191A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5 V 4K 21.263A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 16K 23.632A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1-Kb MICROWIRE serial EEPROM 9.766A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C46-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Kbit (128 x 8) 2.5V to 5.5V EEProm 9.574A magazzino
Min: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C46-W Tube

STMicroelectronics EEPROM 2K (256x8 or 128x16) 6.089A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5 V 2K 2.585A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb MICROWIRE serial EEPROM 1.362A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C56-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4Kbit MICROWIRE EE 1.8 V to 5.5 V 7.490A magazzino
Min: 1
Mult.: 1
Nastrati: 5.000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 UFDFPN-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 16-Kb MICROWIRE serial EEPROM 101A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C86-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8 V to 5.5 V MSA Access EEProm 856A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C76-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb MICROWIRE serial EEPROM 1.156A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C66-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 8-Kb MICROWIRE serial EEPROM 1.624A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C76-A125 AEC-Q100 Reel, Cut Tape, MouseReel