Microcontrollori ARM - MCU

Risultati: 4.705
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Stile di montaggio Package/involucro Nucleo Dimensioni memoria di programma Larghezza bus dati Risoluzione ADC Frequenza di clock massima Numero di I/O Dimensioni RAM dati Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 340A magazzino
Min: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT UFQFPN-32 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 25 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 407A magazzino
96023/07/2026 previsto
Min: 1
Mult.: 1

STM32C5 SMD/SMT LQFP-64 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 52 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 67A magazzino
Min: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 95A magazzino
Min: 1
Mult.: 1
Max.: 20

STM32U3 LQFP-64 - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 117A magazzino
Min: 1
Mult.: 1
Max.: 30

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 183A magazzino
Min: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT UFQFPN-48 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 38 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 149A magazzino
Min: 1
Mult.: 1

STM32C5 SMD/SMT LQFP-80 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 66 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 829A magazzino
Min: 1
Mult.: 1

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 1 MB flash, 256 KB RAM, I3C, Ethernet, Dual FDCAN 95A magazzino
Min: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT LQFP-48 ARM Cortex M33 1 MB 32 bit 12 bit 144 MHz 38 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 96A magazzino
Min: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 100A magazzino
Min: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics Microcontrollori ARM - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 120A magazzino
Min: 1
Mult.: 1
Max.: 30

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 18 I/O 16 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 150A magazzino
Min: 1
Mult.: 1
Max.: 30

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 18 I/O 16 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 200A magazzino
Min: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT LQFP-32 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 25 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 654A magazzino
Min: 1
Mult.: 1

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 187A magazzino
1.50006/07/2026 previsto
Min: 1
Mult.: 1

STM32C5 SMD/SMT LQFP-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 110A magazzino
54027/07/2026 previsto
Min: 1
Mult.: 1

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 120A magazzino
Min: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics Microcontrollori ARM - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 107A magazzino
Min: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics Microcontrollori ARM - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 109A magazzino
Min: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics Microcontrollori ARM - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 45A magazzino
Min: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 99A magazzino
Min: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 96A magazzino
Min: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 132A magazzino
Min: 1
Mult.: 1

STM32C5 SMD/SMT UFQFPN-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 949A magazzino
Min: 1
Mult.: 1

STM32C5 SMD/SMT LQFP-64 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 52 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray