Si Microcontroller RF - MCU

Risultati: 653
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Frequenza di lavoro Larghezza bus dati Dimensioni memoria di programma Dimensioni RAM dati Frequenza di clock massima Risoluzione ADC Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro massima Package/involucro Stile di montaggio Qualifica Confezione
NXP Semiconductors Microcontroller RF - MCU RW610ET/A2I 2.599A magazzino
Min: 1
Mult.: 1
: 2.000

ARM Cortex M33 2.4 GHz, 5 GHz 1.2 MB 260 MHz Reel, Cut Tape
Texas Instruments Microcontroller RF - MCU SimpleLink Arm Cort ex-M4F multiprotocol A 595-CC1352P1F3RGZT 4.768A magazzino
Min: 1
Mult.: 1
: 2.500

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F32RSMT 6.759A magazzino
Min: 1
Mult.: 1
: 3.000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 32 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F128RHBT 3.702A magazzino
Min: 1
Mult.: 1
: 3.000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU RF Bluetooth SMART S OC with USB BLE A 5 A 595-CC2540F256RHAT 19.572A magazzino
Min: 1
Mult.: 1
: 2.500

8051 2.4 GHz 8 bit 256 kB 8 kB 2 V 3.6 V + 85 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SimpleLink 32-bit A rm Cortex-M4F multip A 595-CC2652R1FRGZ 12.537A magazzino
Min: 1
Mult.: 1
: 2.500

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors Microcontroller RF - MCU RW612ET/A2I 684A magazzino
Min: 1
Mult.: 1
: 2.000

ARM Cortex M33 2.4 GHz, 5 GHz 1.2 MB 260 MHz Reel, Cut Tape
Texas Instruments Microcontroller RF - MCU SimpleLink Arm Cor t ex -M4F multiprotoc 5.926A magazzino
Min: 1
Mult.: 1
: 2.500

ARM Cortex M4F 48 MHz 704 kB 144 kB 1 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors Microcontroller RF - MCU High Performance and Ultra-Low-Power MCU for Zigbee ,Thread, and Bluetooth LE 5.0 19.288A magazzino
Min: 1
Mult.: 1
: 1.000

ARM Cortex M4 2.4 GHz 32 bit 640 kB 152 kB 48 MHz 12 bit 1.9 V 3.6 V + 85 C HVQFN-40 SMD/SMT Reel, Cut Tape
Texas Instruments Microcontroller RF - MCU Automotive qualified SimpleLink wireles 2.412A magazzino
Min: 1
Mult.: 1
: 4.000

ARM Cortex M4 2.402 GHz to 2.48 GHz 16 bit, 32 bit 352 kB 80 kB 1 MHz 12 bit 1.8 V 3.63 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel

Microchip Technology Microcontroller RF - MCU 2.4GHZ 802.15.4 256K SOC T&R 2.664A magazzino
Min: 1
Mult.: 1
: 4.000

AVR 8 bit 256 kB 32 kB 16 MHz 1.8 V 3.6 V + 85 C QFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Microcontroller RF - MCU SAMR21 48pin 128K 720A magazzino
Min: 1
Mult.: 1

ARM Cortex M0+ 32 bit 128 kB 16 kB 48 MHz 12 bit 3.3 V 3.3 V + 85 C QFN-48 SMD/SMT Tray
Texas Instruments Microcontroller RF - MCU SimpleLink 32-bit A rm Cortex-M3 Sub-1 G A 595-CC1310F128RGZR 308A magazzino
Min: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F64RHBT 2.853A magazzino
Min: 1
Mult.: 1
: 3.000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 64 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FRSMT 4.520A magazzino
Min: 1
Mult.: 1
: 3.000

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SimpleLink 32-bit A rm Cortex-M4F Blueto A 595-CC2642R1FRGZR 3.449A magazzino
Min: 1
Mult.: 1
: 250

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel

STMicroelectronics Microcontroller RF - MCU Bluetooth Low Energy Network Processor supporting Bluetooth 4.2 core specificati 29.336A magazzino
Min: 1
Mult.: 1
: 3.000

ARM Cortex M0 2.4 GHz 32 bit 64 kB 12 kB 32 MHz No ADC 1.7 V 3.6 V + 85 C QFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU Proprietary SoC 5x5 Flash size 32kB A 59 A 595-CC1310F32RHBR 473A magazzino
Min: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 32 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SimpleLink Bluetooth low enrgy Wirels MC A 595-CC2640R2FRSMR 773A magazzino
Min: 1
Mult.: 1
: 250

ARM Cortex M3 48 MHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU 16B Ultra-Low-Pwr MC U 8KB Fl 2KB RAM A A 595-CC430F5135IRGZ 250A magazzino
Min: 1
Mult.: 1
: 250

MSP430 300 MHz to 928 MHz 16 bit 16 kB 2 kB 8 MHz 12 bit 1.8 V 3.6 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU Proprietary SoC 5x5 Flash size 128kB A 5 A 595-CC1310F128RHBR 1.365A magazzino
Min: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC1350F128RSMT 2.911A magazzino
Min: 1
Mult.: 1
: 3.000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU 16B Ultra-Lo-Pwr MCU 32KB Flash 4KB RAM A 595-CC430F5137IRGZR 1.168A magazzino
Min: 1
Mult.: 1

MSP430 300 MHz to 928 MHz 16 bit 32 kB 4 kB 20 MHz 12 bit 1.8 V 3.6 V + 85 C VQFN-48 SMD/SMT Tube
Microchip Technology Microcontroller RF - MCU SAMR21 48pin 128K 125C 400A magazzino
Min: 1
Mult.: 1

ARM Cortex M0+ 32 bit 128 kB 16 kB 48 MHz 12 bit 3.3 V 3.3 V + 125 C QFN-48 SMD/SMT Tray
Texas Instruments Microcontroller RF - MCU Autom Qualified Simp leLink Bluetooth A A 595-2640R2FTWRGZTQ1 6.958A magazzino
Min: 1
Mult.: 1
: 2.500

ARM Cortex M3 48 MHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel