PIC Microcontrollori - MCU

Tipi di Microcontrollori - MCU

Modifica visualizzazione categoria
Risultati: 7.950
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Stile di montaggio Package/involucro Nucleo Larghezza bus dati Frequenza di clock massima Dimensioni memoria di programma Dimensioni RAM dati Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro massima Qualifica Confezione
Microchip Technology Microcontrollori a 16 bit - MCU 16KB Flash 4096bytes RAM 21 I/O 5.055A magazzino
Min: 1
Mult.: 1
: 1.600

SMD/SMT QFN-28 PIC24F 16 bit 32 MHz 16 kB 4 kB 10 bit 21 I/O 2 V 3.6 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 11.877A magazzino
Min: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 8 kB 512 B 10 bit 25 I/O 2.5 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 18.568A magazzino
Min: 1
Mult.: 1
: 2.600

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 11.845A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 7KB FL 256R 18 I/O 5.776A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 18 I/O 4.5 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash 368 RAM 25 I/O 4.677A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 24 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C 9.548A magazzino
Min: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 56 kB 4 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB 368 RAM 16 I/O 5.342A magazzino
Min: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 8 bit 20 MHz 7 kB 368 B No ADC 16 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 4.544A magazzino
Min: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 32 kB 3.6 kB 12 bit 24 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 41.120A magazzino
Min: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 96KB FL 3328bytes RAM 36I/O 2.709A magazzino
Min: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 96 kB 3.25 kB 10 bit 36 I/O 4.5 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 5.986A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 64 kB 3.6 kB 12 bit 35 I/O 1.8 V 5.5 V + 125 C Tray
Microchip Technology Microcontrollori a 8 bit - MCU 64KB 3328 RAM 68I/O 3.082A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-80 PIC18 8 bit 40 MHz 64 kB 3.25 kB 10 bit 69 I/O 4.2 V 5.5 V + 85 C Tray

Microchip Technology Microcontrollori a 8 bit - MCU 32KB 1536 RAM 25I/O 2.967A magazzino
Min: 1
Mult.: 1
: 1.600

SMD/SMT QFN-28 PIC18 8 bit 40 MHz 32 kB 1.5 kB 10 bit 25 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 8.470A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 11.586A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 256B EE 10b ADC SPI/I2C 39.728A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 56 kB 4 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tray

Microchip Technology Microcontrollori a 8 bit - MCU 3.5K Enhanced Flash 128 RAM 25 I/O 11.482A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 28 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree 12.472A magazzino
Min: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 64 kB 3.84 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XL 7.898A magazzino
Min: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-28 PIC18 8 bit 16 MHz 64 kB 3.8 kB 10 bit 25 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash 4KB RAM ADC2 6.954A magazzino
Min: 1
Mult.: 1

SMD/SMT UQFN-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64 KB FL 2 KB RAM 2.985A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-80 PIC18 8 bit 40 MHz 64 kB 2 kB 10 bit 66 I/O 2 V 2.7 V + 125 C Tray
Microchip Technology Microcontrollori a 8 bit - MCU 48KB 3968 RAM 25I/O 2.172A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 40 MHz 48 kB 3.89 kB 10 bit 25 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16-bit PWM 128 RAM 1.75KB Comparator 48.384A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 1.75 kB 128 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash 256b RAM 32 MHz Int. Osc 21.860A magazzino
Min: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 12 I/O 2.5 V 5.5 V + 125 C Tube