PIC16(L)C7x Serie Microcontrollori a 8 bit - MCU

Risultati: 131
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Confezione
Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 22 I/O 4A magazzino
Min: 1
Mult.: 1

PIC16 4 kB 192 B SPDIP-28 20 MHz 8 bit 22 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 33 I/O 54A magazzino
Min: 1
Mult.: 1

PIC16 4 kB 192 B PLCC-44 20 MHz 8 bit 33 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB 368 RAM 33 I/O 209A magazzino
Min: 1
Mult.: 1

PIC16 8 kB 368 B PLCC-44 4 MHz 8 bit 33 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 128 RAM 22 I/O 194A magazzino
Min: 1
Mult.: 1

PIC16 2 kB 128 B SPDIP-28 4 MHz 8 bit 22 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 128 RAM 22 I/O 225A magazzino
Min: 1
Mult.: 1

PIC16 2 kB 128 B SPDIP-28 20 MHz 8 bit 22 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 33 I/O 155A magazzino
Min: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-40 4 MHz 8 bit 33 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB 368 RAM 33 I/O 84A magazzino
Min: 1
Mult.: 1

PIC16 8 kB 368 B PDIP-40 20 MHz 8 bit 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 22 I/O 89A magazzino
Min: 1
Mult.: 1

PIC16 4 kB 192 B SOIC-28 4 MHz 8 bit 22 I/O 2.5 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C7x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 128 RAM 22 I/O 260A magazzino
Min: 1
Mult.: 1

PIC16 2 kB 128 B SOIC-28 4 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 22 I/O 94A magazzino
Min: 1
Mult.: 1

PIC16 4 kB 192 B SSOP-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB 368 RAM 22 I/O 75A magazzino
Min: 1
Mult.: 1

PIC16 8 kB 368 B SPDIP-28 10 MHz 8 bit 22 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB 368 RAM 22 I/O 128A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 368 B SPDIP-28 20 MHz 8 bit 22 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB 368 RAM 33 I/O 81A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 368 B PLCC-44 4 MHz 8 bit 33 I/O 2.5 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 22 I/O 80A magazzino
Min: 1
Mult.: 1

PIC16 4 kB 192 B SOIC-28 20 MHz 8 bit 22 I/O 4 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 22 I/O 75A magazzino
Min: 1
Mult.: 1

PIC16 4 kB 192 B SPDIP-28 4 MHz 8 bit 22 I/O 2.5 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 22 I/O 261A magazzino
Min: 1
Mult.: 1

PIC16 4 kB 192 B SPDIP-28 20 MHz 8 bit 22 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 33 I/O 177A magazzino
Min: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-40 20 MHz 8 bit 33 I/O 3.65 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 33 I/O 167A magazzino
Min: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-40 4 MHz 8 bit 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 128 RAM 22 I/O 126A magazzino
Min: 1
Mult.: 1

PIC16 2 kB 128 B SOIC-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 128 RAM 22 I/O 3A magazzino
Min: 1
Mult.: 1

PIC16 2 kB 128 B SOIC-28 4 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 128 RAM 22 I/O 41A magazzino
15024/02/2026 previsto
Min: 1
Mult.: 1

PIC16 2 kB 128 B SPDIP-28 4 MHz 8 bit 22 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 22 I/O 32A magazzino
Min: 1
Mult.: 1

PIC16 4 kB 192 B SOIC-28 4 MHz 8 bit 22 I/O 3.65 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 22 I/O 24A magazzino
Min: 1
Mult.: 1

PIC16 4 kB 192 B SOIC-28 4 MHz 8 bit 22 I/O 3.65 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C7x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 22 I/O 5A magazzino
Min: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-28 4 MHz 8 bit 22 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 22 I/O 16A magazzino
Min: 1
Mult.: 1

PIC16 4 kB 192 B SOIC-28 20 MHz 8 bit 22 I/O 3.65 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C7x Tube