Microcontrollori a 8 bit - MCU

 Microcontrollori a 8 bit - MCU
8-Bit Microcontrollers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many 8-bit microcontroller manufacturers including Analog Devices, Infineon, Microchip, NXP, Silicon Labs, STMicroelectronics & more. Please view our large selection of 8-bit microcontrollers below.
Risultati: 13.440
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 716A magazzino
Min: 1
Mult.: 1

RISC 14 kB 1 kB PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18114/15/24/25/44/45 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 128kB Flash 4kB EEPROM 54 I/O Pins 6.909A magazzino
Min: 1
Mult.: 1

AVR 128 kB 8 kB TQFP-64 16 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128x Tray
Microchip Technology Microcontrollori a 8 bit - MCU 16 MHz, 85DEG 7.957A magazzino
Min: 1
Mult.: 1

AVR 16 kB 1 kB QFN-32 16 MHz 10 bit 27 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega16M1 Tray
Microchip Technology Microcontrollori a 8 bit - MCU AVR 8K FLSH 512B EE 3V-8MHz IND TEMP 7.851A magazzino
Min: 1
Mult.: 1
: 2.000

AVR 8 kB 512 B TQFP-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8535 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 8/16-bit AVR MCU 4.110A magazzino
Min: 1
Mult.: 1

AVR 128 kB 8 kB TQFP-64 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B3 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 64 IND TEMP, GREEN, 1.6-3.6V T&R 3.318A magazzino
Min: 1
Mult.: 1
: 1.000

AVR 256 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 20MHz, 4KB,VQFN20, Ind 85C, Green, T&R 26.440A magazzino
Min: 1
Mult.: 1
: 6.000

AVR 4 kB 512 B VQFN-20 20 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 128 RAM 13 I/O 10.044A magazzino
Min: 1
Mult.: 1

PIC16 2 kB 128 B PDIP-18 4 MHz No ADC 13 I/O 3 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C62x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 38.767A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 2KB RAM 256B EEPROM 5.746A magazzino
Min: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F178x AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM 18.325A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 9.067A magazzino
Min: 1
Mult.: 1

PIC16 28 kB 1 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB 256 RAM 12I/O 7.875A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 256 B QFN-16 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F688 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB 256 RAM 12 I/O 14.277A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 256 B TSSOP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F688 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB 368 RAM 16 I/O 3.238A magazzino
Min: 1
Mult.: 1
: 1.100

PIC16 7 kB 368 B SOIC-18 20 MHz 10 bit 16 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 16 KB 768 RAM 25 I/O 1.724A magazzino
Min: 1
Mult.: 1

PIC18 16 kB 768 B SPDIP-28 40 MHz 10 bit 25 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 20.510A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK42 AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 128KB 4KBRAM 12MIPS nanoWatt 15.377A magazzino
Min: 1
Mult.: 1

PIC18 128 kB 3.8 kB QFN-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 9.335A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK40 AEC-Q100 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 64KB 3968b RAM 8bit familynanoWatt XLP 3.779A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 3.8 kB UQFN-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Analog Devices Microcontrollori a 8 bit - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP 601A magazzino
115In ordine
Min: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC845 Tray
Silicon Labs Microcontrollori a 8 bit - MCU 8051 75 MHz 64 kB flash 4.25 kB RAM 8-bit Laser Bee MCU 13.449A magazzino
Min: 1
Mult.: 1

CIP-51 8051 64 kB 4.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tube
Analog Devices / Maxim Integrated Microcontrollori a 8 bit - MCU EPROM/ROM High-Speed Microcontrollers 304A magazzino
Min: 1
Mult.: 1

8051 16 kB 1 kB PDIP-40 33 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C DS87C520 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 260A magazzino
Min: 1
Mult.: 1

7 kB 512 B PDIP-40 32 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 2KB RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 438A magazzino
Min: 1
Mult.: 1

PIC 28 kB 2 kB 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube