IGBTs

Risultati: 204
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Tecnologia Package/involucro Stile di montaggio Configurazione Tensione collettore-emettitore VCEO Max Tensione di saturazione collettore-emettitore Tensione gate-emettitore massima Collettore a corrente continua a 25 °C Pd - Dissipazione di potenza Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione

STMicroelectronics IGBTs Trench gate field-stop 650 V, 50 A low-loss M series IGBT in a TO-247 long leads 690A magazzino
Min: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C HB2 Tube

STMicroelectronics IGBTs Automotive-grade 10 A, 600 V short-circuit rugged IGBT with Ultrafast diode 5.217A magazzino
Min: 1
Mult.: 1
: 2.500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 2.75 V - 20 V, 20 V 18 A 62.5 W - 55 C + 150 C STGD10HF60KD AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs 19 A - 600 V very fast IGBT 2.130A magazzino
Min: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 2 V - 20 V, 20 V 40 A 130 W - 55 C + 150 C STGP19NC60HD Tube


STMicroelectronics IGBTs 4.5 A, 600 V very fast IGBT with Ultrafast diode 5.681A magazzino
Min: 1
Mult.: 1

Si Through Hole Single 600 V 2.45 V - 20 V, 20 V 7.5 A 38 W - 55 C + 150 C STGP3HF60HD Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 650 V, 120 A low loss 367A magazzino
Min: 1
Mult.: 1

Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2 Tube
STMicroelectronics IGBTs 4.5 A 600V IGBT 20V VGE 25A IFSM 18.564A magazzino
Min: 1
Mult.: 1
: 2.500

Si DPAK SMD/SMT Single 600 V 2.45 V - 20 V, 20 V 7.5 A 38 W - 55 C + 150 C STGD3HF60HDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-Ch 600 Volt 10 Amp 2.689A magazzino
Min: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 1.8 V - 20 V, 20 V 20 A 25 W - 55 C + 150 C STGF10NB60SD Tube
STMicroelectronics IGBTs N-Ch Clamped 20 Amp 1.460A magazzino
Min: 1
Mult.: 1
: 1.000

Si D2PAK-3 SMD/SMT Single 442 V 1.3 V - 12 V, 16 V 40 A 200 W - 55 C + 175 C STGB20NB41LZ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-Ch 600 Volt 14 Amp 3.011A magazzino
Min: 1
Mult.: 1
: 2.500

Si TO-252-3 SMD/SMT Single 600 V 2.5 V - 20 V, 20 V 25 A 70 W - 55 C + 150 C STGD7NC60HT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N Ch 600V 19A 2.906A magazzino
Min: 1
Mult.: 1
: 1.000

Si D2PAK-3 SMD/SMT Single 600 V 1.8 V - 20 V, 20 V 40 A 130 W - 55 C + 150 C STGB19NC60HDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-CH 7 A - 600V POWERMESH IGBT 3.004A magazzino
Min: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 1.2 V - 20 V, 20 V 15 A 25 W - 55 C + 150 C STGF7NB60SL Tube
STMicroelectronics IGBTs IGBT 3.243A magazzino
Min: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 2.5 V - 20 V, 20 V 25 A 80 W - 55 C + 150 C STGP7NC60HD Tube
STMicroelectronics IGBTs 600V 65A N-Channel 979A magazzino
Min: 1
Mult.: 1

Si Max247-3 Through Hole Single 600 V 2.1 V - 20 V, 20 V 110 A 278 W - 55 C + 150 C STGY50NC60WD Tube
STMicroelectronics IGBTs Automotive-grade trench gate field-stop IGBT, M series 650 V, 120 A low loss in 515A magazzino
Min: 1
Mult.: 1

Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2AG AEC-Q101 Tube
STMicroelectronics IGBTs N-Ch 600 Volt 30 Amp 944A magazzino
Min: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 2.5 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGW20NC60V Tube

STMicroelectronics IGBTs Trench gate field-stop, 1200 V, 8 A low loss M series IGBT in a TO-220 package 138A magazzino
1.00021/09/2026 previsto
Min: 1
Mult.: 1

Si TO-220-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 16 A 167 W - 55 C + 175 C M Tube


STMicroelectronics IGBTs Trench gate field-stop IGBT, V series 600 V, 40 A very high speed 74A magazzino
1.00021/12/2026 previsto
Min: 1
Mult.: 1
: 1.000

Si D2PAK SMD/SMT Single 600 V 1.8 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGB40V60F Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs 19A 600V Very Fast IGBT Ultrafast Diode 306A magazzino
7.800In ordine
Min: 1
Mult.: 1

Si TO-247 Through Hole Single 600 V 1.8 V - 20 V, 20 V 52 A 208 W - 55 C + 150 C STGWA19NC60HD Tube
STMicroelectronics IGBTs N-Ch 600 Volt 3 Amp 7.090A magazzino
Min: 1
Mult.: 1
: 2.500

Si TO-252-3 SMD/SMT Single 600 V 1.5 V - 20 V, 20 V 6 A 48 W - 65 C + 150 C STGD3NB60SD AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop, 650 V, 50 A, high-speed HB2 series IGBT in a TO-247 long 662A magazzino
Min: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 86 A 272 W - 55 C + 175 C HB2 Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, HB series 650 V, 80 A high speed 495A magazzino
Min: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 120 A 469 W - 55 C + 175 C STGWA80H65FB Tube
STMicroelectronics IGBTs Trench gate field-stop 650 V, 30 A high speed HB2 series IGBT in a D2PAK package 783A magazzino
Min: 1
Mult.: 1
: 1.000

Si SMD/SMT Single 650 V 1.65 V - 20 V, 20 V 50 A 167 W - 55 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs 600V 20A High Speed Trench Gate IGBT 1.046A magazzino
Min: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 2 V - 20 V, 20 V 40 A 167 W - 55 C + 175 C STGP20H60DF Tube
STMicroelectronics IGBTs Trench gate field-stop 650 V, 40 A high-speed HB series IGBT 831A magazzino
Min: 1
Mult.: 1

Si TO-3P-3 Through Hole Single 650 V 1.6 V - 30 V, 30 V 80 A 283 W - 55 C + 175 C STGWT40HP65FB Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 15 A low loss 467A magazzino
Min: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 30 A 283 W - 55 C + 175 C M Tube