STMicroelectronics IGBTs

Risultati: 205
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Tecnologia Package/involucro Stile di montaggio Configurazione Tensione collettore-emettitore VCEO Max Tensione di saturazione collettore-emettitore Tensione gate-emettitore massima Collettore a corrente continua a 25 °C Pd - Dissipazione di potenza Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
STMicroelectronics IGBTs PowerMESH&#34 IGBT 2.050A magazzino
Min: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 2 V - 20 V, 20 V 11 A 28 W - 55 C + 150 C STGP14NC60KD Tube


STMicroelectronics IGBTs 10 A - 410 V Int Clamped IGBT 898A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

Si D2PAK-3 SMD/SMT Single 440 V 1.3 V - 12 V, 16 V 20 A 125 W - 65 C + 175 C STGB10NB37LZ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop 650 V, 15 A low-loss M series IGBT in a D2PAK package 1.457A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

Si D2PAK-3 SMD/SMT Single 650 V 1.55 V - 20 V, 20 V 30 A 136 W - 55 C + 175 C STGB15M65DF2 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs EAS 180 mJ-400 V 1.452A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

Si D2PAK-3 SMD/SMT Single 420 V 1.35 V - 12 V, 16 V 30 A 150 W - 55 C + 175 C STGB18N40LZT4 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Automotive-grade trench gate field-stop IGBT, HB series 600 V, 30 A high speed 1.015A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

Si D2PAK-3 SMD/SMT Single 600 V 1.7 V - 20 V, 20 V 60 A 260 W - 55 C + 175 C STGB30H60DLLFBAG AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-Ch 600 Volt 14 Amp 1.181A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

Si D2PAK-3 SMD/SMT Single 600 V 2.5 V - 20 V, 20 V 10 A 25 W - 55 C + 150 C STGB7NC60HD Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs 600V 20A High Speed Trench Gate IGBT 1.086A magazzino
Min: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 2 V - 20 V, 20 V 40 A 167 W - 55 C + 175 C STGP20H60DF Tube
STMicroelectronics IGBTs Trench gate field-stop 650 V, 20 A high speed HB2 series IGBT in a TO-247 long l 990A magazzino
Min: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 40 A 147 W - 55 C + 175 C Tube
STMicroelectronics IGBTs 20 A - 600 V - short circuit rugged IGBT 997A magazzino
Min: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V - 20 V, 20 V 125 W - 55 C + 150 C STGP19NC60KD Tube


STMicroelectronics IGBTs Trench gate field-stop 650 V, 80 A high speed HB series IGBT 258A magazzino
Min: 1
Mult.: 1

Si Through Hole Single 650 V 1.6 V - 20 V, 20 V 120 A 470 W - 55 C + 175 C STGW80H65DFB-4 Tube
STMicroelectronics IGBTs Trench gate field-stop, 650 V, 50 A, high-speed HB2 series IGBT in a TO-247 long 662A magazzino
Min: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 86 A 272 W - 55 C + 175 C HB2 Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 650 V, 120 A low loss 380A magazzino
Min: 1
Mult.: 1

Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2 Tube
STMicroelectronics IGBTs 2A 6V SHORT CIRCUIT RUGGED IGBT 1.610A magazzino
Min: 1
Mult.: 1

Si TO-220FP-3 Through Hole Single 600 V 2 V - 20 V, 20 V 35 A 32 W - 55 C + 150 C STGF19NC60KD Tube
STMicroelectronics IGBTs N Ch 55V 6.5mohm 80A Pwr MOSFET 2.387A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 2.2 V - 20 V, 20 V 15 A 62 W - 55 C + 150 C STGD8NC60KD Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate H series 600V 10A HiSpd 1.971A magazzino
Min: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 1.5 V - 20 V, 20 V 20 A 115 W - 55 C + 175 C STGP10H60DF Tube


STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 10 A high speed 1.580A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

Si D2PAK SMD/SMT Single 600 V 1.5 V - 20 V, 20 V 20 A 115 W - 55 C + 175 C STGB10H60DF Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 40 A high speed 580A magazzino
Min: 1
Mult.: 1

Si Through Hole Single 1.2 kV 2.5 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C STGWA40H120F2 Tube
STMicroelectronics IGBTs Trench gate field-stop 600 V, 30 A high speed HB series IGBT 728A magazzino
Min: 1
Mult.: 1

Si TO-3P Through Hole Single 600 V 1.55 V - 20 V, 20 V 60 A 260 W - 55 C + 175 C STGWT30H60DFB Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 30 A low loss 980A magazzino
Min: 1
Mult.: 1

Si Through Hole Single 650 V 1.55 V - 20 V, 20 V 60 A 258 W - 55 C + 175 C STGP30M65DF2 Tube


STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 15 A high speed 511A magazzino
Min: 1
Mult.: 1

Si Through Hole Single 1.2 kV 2.5 V - 20 V, 20 V 30 A 259 W - 55 C + 175 C STGWA15H120DF2 Tube


STMicroelectronics IGBTs Trench gate field-stop, 650 V, 50 A, high-speed HB2 series IGBT in a TO247-4 pac 564A magazzino
Min: 1
Mult.: 1

Si Through Hole Single 650 V 1.55 V - 20 V, 20 V 86 A 272 W - 55 C + 175 C Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 5 A high speed 2.258A magazzino
Min: 1
Mult.: 1

Si TO-220FP-3 Through Hole Single 600 V 1.5 V - 20 V, 20 V 10 A 24 W - 55 C + 175 C STGF5H60DF Tube
STMicroelectronics IGBTs SLLIMM nano IPM, 5 A, 600 V, 3-phase inverter bridge IGBT 450A magazzino
Min: 1
Mult.: 1
Nastrati: 400

Si NSDIP-26 SMD/SMT 600 V 1.79 V 5 A 9 W - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop, 1200 V, 50 A, low-loss M series IGBT ACEPACK SMIT 141A magazzino
Min: 1
Mult.: 1
Nastrati: 200

Si ACEPACK-9 SMD/SMT Dual 1.2 kV 2.2 V 20 V 69 A 536 W - 55 C + 175 C Reel, Cut Tape, MouseReel

STMicroelectronics IGBTs Automotive-grade trench gate field-stop 650 V, 30 A low-loss M series IGBT 540A magazzino
60020/04/2026 previsto
Min: 1
Mult.: 1
Nastrati: 600

Si HU3PAK-7 SMD/SMT Single 650 V 1.6 V 20 V 87 A 441 W - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel