Amplificatori RF

Risultati: 3.221
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Frequenza di lavoro Tensione di alimentazione di lavoro Corrente di alimentazione operativa Guadagno NF - Cifra di rumore Tipo Stile di montaggio Package/involucro Tecnologia P1dB - Punto di compressione OIP3 - Intercetta del terzo ordine Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Serie Confezione
Qorvo Amplificatori RF 1-6GHz, 40W, PA Module 36A magazzino
Min: 1
Mult.: 1

1 GHz to 6 GHz 24 V 2.044 mA 30.2 dB Power Amplifiers GaN QPM0106 Waffle
MACOM Amplificatori RF Amplifier,1-6 GHz, 3mm-16LD QFN ,1K Reel 489A magazzino
Min: 1
Mult.: 1
: 1.000

Reel, Cut Tape
MACOM Amplificatori RF Power Amp., .001-27 GHz,. 25W,5x5mm AQFN 414A magazzino
Min: 1
Mult.: 1
: 500

0 Hz to 27 GHz 250 mA 17.5 dB Power Amplifiers SMD/SMT AQFN-32 Si 26 dBm 37.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel


MACOM Amplificatori RF Amplifier, 27-31.5 GHz, 0.5W, 4mm24 AQFN 1.733A magazzino
Min: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel
Ampleon Amplificatori RF B10H0710N40D/LGA-12x8/REEL 451A magazzino
Min: 1
Mult.: 1
: 500

700 MHz to 1 GHz 35 dB SMD/SMT LGA-34 - 40 C + 120 C Reel, Cut Tape, MouseReel

MACOM Amplificatori RF 10 W, 0.5 - 6 GHz MMIC Power Amplifier 278A magazzino
25In ordine
Min: 1
Mult.: 1
: 25

Reel, Cut Tape
MACOM Amplificatori RF MMIC,BUFFER AMP,PKG,QFN 16L (3X3),T&R 5.044A magazzino
Min: 1
Mult.: 1
: 500

Reel, Cut Tape
Guerrilla RF Amplificatori RF High Frequency Low Noise Amplifier/Gain Block Tuning Range: 6 to 18 GHz 63A magazzino
Min: 1
Mult.: 1
: 2.500

6 GHz to 18 GHz 3 V 50 mA 14.9 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 16 dBm 30 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Guerrilla RF Amplificatori RF High Gain Linear Driver Tuning Range: 1.8 to 5 GHz 1.500A magazzino
Min: 1
Mult.: 1
: 1.500
1.8 GHz to 5 GHz 3 V to 5.5 V 97 mA 37.5 dB 1.9 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 24.6 dBm 31.1 dBm - 40 C + 115 C Reel, Cut Tape
Guerrilla RF Amplificatori RF High Gain Linear Driver Tuning Range: 3.1 to 4.2 GHz 1.500A magazzino
Min: 1
Mult.: 1
: 1.500
3.1 GHz to 4.2 GHz 3 V to 5.5 V 95 mA 36.7 dB 4.1 dB Driver Amplifiers SMD/SMT QFN-16 Si 30.1 dBm 33.8 dBm - 40 C + 115 C Reel, Cut Tape
Analog Devices Amplificatori RF 36dB Gain, 0.5-5.2GHz Transmit VGA 244A magazzino
Min: 1
Mult.: 1

1 GHz to 3.1 GHz 4.75 V to 5.25 V 460 mA 35 dB 5.3 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 SiGe 42 dBm - 40 C + 105 C ADL6337 Tray
Marki Microwave Amplificatori RF A broadband, efficient GaAs PHEMT distributed amplifier in a 4mm QFN surface mount package. It is designed to provide optimal LO drive for T3 mixers and offers 13 dB typical gain and 20 dBm typical saturated output power for 165 mA of current. 21A magazzino
Min: 1
Mult.: 1

0 Hz to 26.5 GHz 26.5 mA 13 dB 5.5 dB Driver Amplifiers SMD/SMT QFN GaAs 15 dBm 26 dBm - 55 C + 85 C
Marki Microwave Amplificatori RF The ADM2-0035PA is an LO driver amplifier module with 2 internally connected wideband gain stages and equalization. It is designed to provide sufficient gain and output power for Marki S-diode mixers below 35 GHz with an input power of 0-5 dBm. 3A magazzino
Min: 1
Mult.: 1

100 MHz to 35 GHz 7 VDC 320 mA 23 dB 5 dB 13 dB, 18 dB 30 dBm - 55 C + 85 C
Marki Microwave Amplificatori RF The APM-6849SM is a single stage broadband, low phase noise pre-amplifier designed to provide 11 dB typical gain packaged in a 3 mm QFN with low current consumption. 23A magazzino
Min: 1
Mult.: 1

2 GHz to 30 GHz 5 V 21 mA 11 dB 26.5 dB Low Noise Amplifiers SMD/SMT QFN GaAs 14 dBm, 20 dBm 20 dBm - 40 C + 85 C
Analog Devices Amplificatori RF Wide Dynamic Rage High BW DGA 641A magazzino
Min: 1
Mult.: 1
: 1.500

3.2 GHz 3.3 V to 5 V 7.4 mA 15 dB 9 dB General Purpose Amplifiers SMD/SMT LFCSP-24 Si 17 dBm 50 dBm - 40 C + 85 C ADA4961 Reel, Cut Tape, MouseReel
Analog Devices Amplificatori RF 8 GHz to 12 GHz, 25 dB gain 1.843A magazzino
Min: 1
Mult.: 1
: 500

ADL8107 Reel, Cut Tape, MouseReel
Analog Devices Amplificatori RF 23 31 GHz GaAs MMIC LNA 265A magazzino
Min: 1
Mult.: 1

23 GHz to 31 GHz 2 V 25 mA 27 dB, 29 dB 1.6 dB, 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 8.5 dBm, 10 dBm 17.5 dBm, 29 dBm - 40 C + 85 C ADL8142 Cut Tape
Analog Devices Amplificatori RF GaAs, pHEMT, MMIC, Single Positive Supply, DC to 10 GHz Power Amplifier 145A magazzino
Min: 1
Mult.: 1

0 Hz to 10 GHz 10 V to 15 V 385 mA 15 dB 3 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 29 dBm 43 dBm - 40 C + 85 C Cut Tape
Analog Devices Amplificatori RF Dual Programmable Filters and VGAs for 2 GHz Channel Spacing for ?W Radios 432A magazzino
Min: 1
Mult.: 1
: 1.500

2 GHz 3.15 V to 3.45 V 425 mA 53 dB 10.5 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 Si 14 dBm - 40 C + 85 C ADRF6520 Reel, Cut Tape, MouseReel
Analog Devices Amplificatori RF LNA, 24-43.5 GHz
418A magazzino
Min: 1
Mult.: 1

43.5 GHz 2.5 V 70 mA 23 dB 2.2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 12 dBm 22 dBm - 40 C + 85 C HMC1040 Cut Tape
Analog Devices Amplificatori RF LNA, 24-43.5 GHz
423A magazzino
Min: 1
Mult.: 1
: 500

24 GHz to 43.5 GHz 2.5 V 70 mA 23 dB 2.2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 12 dBm 22 dBm - 40 C + 85 C HMC1040 Reel, Cut Tape, MouseReel
Analog Devices Amplificatori RF 24-LGA
150A magazzino
Min: 1
Mult.: 1

400 MHz to 52 GHz 5 V 85 mA 12.5 dB 4 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 17.5 dBm 29 dBm - 40 C + 85 C HMC1126G Cut Tape
Analog Devices Amplificatori RF Linear Driver, Gain Block 946A magazzino
Min: 1
Mult.: 1

7 GHz to 15 GHz 5 V 40 mA 15 dB 4 dB Gain Block Amplifiers SMD/SMT SMT-12 Si 15 dBm 28 dBm - 40 C + 85 C HMC3653 Cut Tape
Analog Devices Amplificatori RF WBand lo Noise amp SMT w/AGC, 2 - 20 GHz 290A magazzino
2In ordine
Min: 1
Mult.: 1

2 GHz to 20 GHz 5 V 60 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 19 dBm 30 dBm - 40 C + 85 C HMC463G Cut Tape
Analog Devices Amplificatori RF lo Noise hi IP3 amp SMT, 12 - 16 GHz 407A magazzino
Min: 1
Mult.: 1

12 GHz to 16 GHz 5 V 200 mA 23 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 25 dBm 34 dBm - 40 C + 85 C HMC490G Cut Tape