Supercondensatori

 Supercondensatori
Supercapacitors & Ultracapacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many supercapacitor and ultracapacitor manufacturers including Cornell Dubilier, Eaton, Elna, KEMET, KYOCERA AVX, Maxwell, Vishay, & more. Please view our selection of supercapacitors and ultracapacitors below.
Risultati: 1.304
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Capacità Tensione nominale CC Stile di terminazione Spaziatura conduttori Diametro Lunghezza Larghezza Durata ESR Tolleranza Orientamento Prodotto Temperatura di lavoro minima Temperatura di lavoro massima Altezza Serie Qualifica Confezione
Vishay / BC Components Supercondensatori/Ultracondensatori 30F 3V 18x25mm 85C 2000h 35A magazzino
50014/04/2026 previsto
Min: 1
Mult.: 1

30 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 25 mm 2000 Hour, 500000 Cycle 26 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercondensatori/Ultracondensatori 30F 3.0V 85c 2000H 18x25 79A magazzino
80014/04/2026 previsto
Min: 1
Mult.: 1

30 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 25 mm 2000 Hour, 500000 Cycle 17 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercondensatori/Ultracondensatori 50F 3.0V 85c 2000H 18x35 190A magazzino
1.400In ordine
Min: 1
Mult.: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour, 500000 Cycle 14 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Wurth Elektronik Supercondensatori/Ultracondensatori WCAP-STSC Supercapacitors (EDLC) 119A magazzino
25013/03/2026 previsto
Min: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 1000 Hour, 500000 Cycle 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C WCAP-STSC Bulk
Wurth Elektronik Supercondensatori/Ultracondensatori WCAP-STSC Supercapacitors (EDLC) 403A magazzino
Min: 1
Mult.: 1

7 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 1000 Hour, 500000 Cycle 45 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C WCAP-STSC Bulk
Wurth Elektronik Supercondensatori/Ultracondensatori WCAP-STSC Supercapacitors (EDLC) 247A magazzino
1.750In ordine
Min: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 1000 Hour, 500000 Cycle 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C WCAP-STSC Bulk
ABRACON Supercondensatori/Ultracondensatori CAP 1F 5.5V THT 34A magazzino
35213/03/2026 previsto
Min: 1
Mult.: 1

1 F Pin 5 mm (0.197 in) 20.5 mm (0.807 in) 500000 Cycle 15 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 7.4 mm ADCC-S05R5S Bulk
ABRACON Supercondensatori/Ultracondensatori CAP 1F 7.5V THT 15A magazzino
14918/03/2026 previsto
Min: 1
Mult.: 1

1 F 7.5 VDC Radial 24.5 mm 8.5 mm 500000 Cycle 720 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 70 C 22 mm ADCM-S07R5S Bulk

Seiko Semiconductors Supercondensatori/Ultracondensatori PB Free Reflowable Chip Cap, 2.6V, 11.5mF, 80 Ohm ESR 2.503A magazzino
Min: 1
Mult.: 1
Nastrati: 2.000

11500 uF 2.6 VDC SMD/SMT 3.2 mm 2.5 mm 80 Ohms Horizontal EDLC / Supercaps - 30 C + 70 C 0.9 mm CPM Reel, Cut Tape
ABRACON ADCR-S03R0SA156MB
ABRACON Supercondensatori/Ultracondensatori CAP 15F 3V TH 872A magazzino
Min: 1
Mult.: 1

15 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
ABRACON ADCR-S03R0SA256MB
ABRACON Supercondensatori/Ultracondensatori CAP 25F 3V TH 842A magazzino
Min: 1
Mult.: 1

25 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
ABRACON ADCR-S03R0SB505MB
ABRACON Supercondensatori/Ultracondensatori CAP 5F 3V TH 839A magazzino
Min: 1
Mult.: 1

5 F 3 VDC Radial 10 mm (0.394 in) 20 mm 75 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
Eaton Electronics Supercondensatori/Ultracondensatori Eaton HS Hybrid Supercapacitor, 3.8V, 150F, 70 mohm 679A magazzino
Min: 1
Mult.: 1

150 F 3.8 VDC Through Hole 10 mm (0.394 in) 40 mm 1000 Hour 140 mOhms 20 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk
Eaton Electronics Supercondensatori/Ultracondensatori Eaton XLR,16.2V,500F,AB,OV,TEMP 3A magazzino
Min: 1
Mult.: 1

500 F 16.2 VDC Screw 417 mm 68 mm 1500 Hour 1.7 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C 157 mm XLR-LV Bulk
Eaton Electronics Supercondensatori/Ultracondensatori Eaton XLR,18V,500F,AB,OV,TEMP 9A magazzino
Min: 1
Mult.: 1

500 F 18 VDC Screw 417 mm 68 mm 1000 Hour 1.7 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C 157 mm XLR-LV Bulk
Vishay / BC Components Supercondensatori/Ultracondensatori 22F 2.7V 12.5x40mm 85C 1500h 240A magazzino
Min: 1
Mult.: 1

22 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 40 mm 1500 Hour 28 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Knowles / Illinois Capacitor Supercondensatori/Ultracondensatori 3VDC 10F 10x25mm 3.064A magazzino
40004/03/2026 previsto
Min: 1
Mult.: 1

10 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 1000 Hour 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF
Knowles / Illinois Capacitor Supercondensatori/Ultracondensatori 5F, 9V, 39x33x13mm 346A magazzino
Min: 1
Mult.: 1

5 F 9 VDC Radial 21 mm (0.827 in) 39 mm 13 mm 1000 Hour 230 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 33 mm DSF Bulk
Knowles / Illinois Capacitor Supercondensatori/Ultracondensatori 30VDC 1F Tol -10%/+30% 54x30x22mm 57A magazzino
Min: 1
Mult.: 1

1 F 30 VDC Wire 54 mm 22 mm 1000 Hour 1.818 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercondensatori/Ultracondensatori 18VDC 11.6F Tol -10%/+30% 112x57x19.5mm 42A magazzino
Min: 1
Mult.: 1

11.6 F 18 VDC Wire 112 mm 19.5 mm 1000 Hour 243 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 57 mm DSM Bulk
Knowles / Illinois Capacitor Supercondensatori/Ultracondensatori 18VDC 18.6F Tol -10%/+30% 112x67x19.5mm 23A magazzino
Min: 1
Mult.: 1

18 F 18 VDC Wire 112 mm 19.5 mm 1000 Hour 220 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 67 mm DSM Bulk
Knowles / Illinois Capacitor Supercondensatori/Ultracondensatori 9VDC 23.3F Tol -10%/+30% 57x57x19.5mm 52A magazzino
Min: 1
Mult.: 1

23.3 F 9 VDC Wire 57 mm 19.5 mm 1000 Hour 122 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 57 mm DSM Bulk
Knowles / Illinois Capacitor Supercondensatori/Ultracondensatori 9VDC 36.6F Tol -10%/+30% 57x67x19.5mm 44A magazzino
Min: 1
Mult.: 1

36.6 F 9 VDC Wire 57 mm 19.5 mm 1000 Hour 110 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 67 mm DSM Bulk
Knowles / Illinois Capacitor Supercondensatori/Ultracondensatori 18VDC 0.5F Tol -10%/+30% 52x27x9mm 190A magazzino
Min: 1
Mult.: 1

500000 uF 18 VDC Wire 52 mm 9 mm 1000 Hour 909 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 27 mm DSM Bulk
Eaton Electronics Supercondensatori/Ultracondensatori 1F 5.5V EDLC Coin Cell VERT 7.318A magazzino
Min: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 19.5 mm KR Bulk