TDK Varistori

Risultati: 1.695
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Stile di montaggio Stile di terminazione Package/involucro Tensione nominale CA Tensione nominale CC Tensione varistore Tensione di clamping Diametro Sovracorrente momentanea di picco Energia nominale di sovracorrente momentanea Capacità Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
TDK Varistori MLV, 0603, 25V 2.800A magazzino
Min: 1
Mult.: 1
: 4.000

X-series, 0603 PCB Mount SMD/SMT 25 VAC 32 VDC 51.9 VDC to 70.1 VDC 120 V 5 A 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 0805, 25V 6.000A magazzino
Min: 1
Mult.: 1
: 3.000

X-series, 0805 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 0805, 20V 6.000A magazzino
Min: 1
Mult.: 1
: 3.000

X-series, 0805 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 80 A 300 mJ 300 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 0805, 25V 6.000A magazzino
Min: 1
Mult.: 1
: 3.000

X-series, 0805 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 80 A 300 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 0805, 25V 6.000A magazzino
Min: 1
Mult.: 1
: 3.000

X-series, 0805 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 1206, 20V 6.000A magazzino
Min: 1
Mult.: 1
: 3.000

X-series, 1206 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 200 A 700 mJ 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 1206, 14V 6.000A magazzino
Min: 1
Mult.: 1
: 3.000

X-series, AUTO, 1206 PCB Mount SMD/SMT 14 VAC 16 VDC 22 VDC to 27 VDC 40 V 200 A 600 mJ 1500 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 1206, 35V 1.400A magazzino
2.00003/08/2026 previsto
Min: 1
Mult.: 1
: 2.000

X-series, 1206 PCB Mount SMD/SMT 35 VAC 45 VDC 50.4 VDC to 61.6 VDC 90 V 100 A 400 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 1206, 40V 4.000A magazzino
Min: 1
Mult.: 1
: 2.000

X-series, 1206 PCB Mount SMD/SMT 40 VAC 56 VDC 61.2 VDC to 74.8 VDC 110 V 100 A 500 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 1210, 25V 4.000A magazzino
Min: 1
Mult.: 1
: 2.000

X-Series, AUTO, 1210 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 300 A 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 1206, 30V 4.000A magazzino
Min: 1
Mult.: 1
: 2.000

X-series, 1206 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 200 A 1000 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 1206, 25V 3.990A magazzino
Min: 1
Mult.: 1
: 2.000

X-series, 1206 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 200 A 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 1206, 40V 4.000A magazzino
Min: 1
Mult.: 1
: 2.000

X-series, 1206 PCB Mount SMD/SMT 40 VAC 56 VDC 61.2 VDC to 74.8 VDC 110 V 100 A 500 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 1206, 20V 6.000A magazzino
Min: 1
Mult.: 1
: 3.000

X-series, 1206 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 200 A 700 mJ 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori MLV. 0603,25V 12.000A magazzino
Min: 1
Mult.: 1
: 4.000

X-series, 0603 PCB Mount SMD/SMT 25 VAC 32 VDC 51.9 VDC to 70.1 VDC 120 V 5 A 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori MLV. 0603,25V 2.800A magazzino
Min: 1
Mult.: 1
: 4.000

X-series, 0603 PCB Mount SMD/SMT 25 VAC 32 VDC 51.9 VDC to 70.1 VDC 120 V 5 A 10 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 0805, 30V 6.000A magazzino
Min: 1
Mult.: 1
: 3.000

X-series, 0805 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 80 A 300 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 1210, 17V 6.000A magazzino
Min: 1
Mult.: 1
: 3.000

X-Series, 1210 PCB Mount SMD/SMT 17 VAC 22 VDC 24.3 VDC to 29.7 VDC 44 V 400 A 1.7 J 2.7 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 1210, 30V 3.998A magazzino
Min: 1
Mult.: 1
: 2.000

X-Series, 1210 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 400 A 2000 mJ 1 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 0805, 20V 6.000A magazzino
Min: 1
Mult.: 1
: 3.000

X-series, 0805 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 80 A 300 mJ 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 1206, 50V 4.000A magazzino
Min: 1
Mult.: 1
: 2.000

X-series, 1206 PCB Mount SMD/SMT 50 VAC 65 VDC - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 1206, 25V 4.000A magazzino
Min: 1
Mult.: 1
: 2.000

X-series, 1206 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 200 A 1000 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 1812, 25V 2.000A magazzino
Min: 1
Mult.: 1
: 1.000

X-series, 1812 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 800 A 4200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 0402, 28V 7.000A magazzino
Min: 1
Mult.: 1
: 10.000

X-series, 0402 PCB Mount SMD/SMT 28 VAC 36 VDC 45 VDC to 65 VDC 130 V 1 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistori MLV, 0805, 17V 6.000A magazzino
Min: 1
Mult.: 1
: 3.000

X-series, 0805 PCB Mount SMD/SMT 17 VAC 22 VDC 24.3 VDC to 29.7 VDC 46 V 120 A 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel