FB Serie Perline di ferrite

Risultati: 140
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Stile di terminazione Package/involucro Impedenza Corrente CC massima Tolleranza Resistenza CC massima Temperatura di lavoro minima Temperatura di lavoro massima Lunghezza Larghezza Altezza Qualifica Confezione
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L132RG 76.128A magazzino
Min: 1
Mult.: 1
: 1.000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LSMCA321611T600RG 136.494A magazzino
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T601NG 28.781A magazzino
Min: 1
Mult.: 1
: 1.000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T471RG 53.651A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LSMCC321611T800RG 113.006A magazzino
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LCMGA201208T331RG 27.017A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LCMCC321611T800RG 44.665A magazzino
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T221RD 4.164A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 950 mA 25 % 130 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T300RD 5.136A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 650 mA 25 % 170 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LBMCA321611T380NG 6.422A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LBMGA452525T102NG 3.198A magazzino
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LBMCC321611T480NG 6.337A magazzino
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LBMCC201208T420RG 498A magazzino
Min: 1
Mult.: 1
: 1.000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T600RD 5.012A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 680 mA 25 % 150 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T471RD 836A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 600 mA 25 % 210 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LBMGA201208T221RG 6.366A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T601RD 7.087A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.6 A 25 % 45 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE MSASE32YBB5476MTNA01 11.477A magazzino
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 72 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T300RG 19.519A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LCMCA160808T180NGR 1.660A magazzino
Min: 1
Mult.: 1
: 1.000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LCMCC201208T420RG 13.881A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 25 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Perline di ferrite 0603 120Ohms SMT FERRITE CHIP BEAD 107.362A magazzino
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 120 Ohms 500 mA 180 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L202RG 95.673A magazzino
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 60 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LSMCA160808T230NG 101.128A magazzino
Min: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 680 Ohms 4 A 25 % 28 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Perline di ferrite PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T102RG 27.637A magazzino
56.000In ordine
Min: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 35 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel