CI driver per illuminazione a LED

Risultati: 58
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Numero di uscite Topologia Corrente di uscita Package/involucro Tensione di alimentazione - Max. Tensione di alimentazione - Min. Frequenza di lavoro Tensione di uscita Serie Temperatura di lavoro minima Temperatura di lavoro massima Caratteristiche Qualifica Confezione
STMicroelectronics CI driver per illuminazione a LED Automotive LED driver 4-channel 200 mA with a DC-DC converter controller 2.697A magazzino
Min: 1
Mult.: 1
: 3.000

6 Output Boost 200 mA QFN-24 42 V 4.5 V 250 kHz to 2.2 MHz 40 V - 40 C + 125 C AEC-Q101 Reel, Cut Tape

STMicroelectronics CI driver per illuminazione a LED White LED pwr supply large dis backlight 37.272A magazzino
Min: 1
Mult.: 1
: 3.000

1 Output Boost 20 mA QFN-8 5.5 V 3 V 37 V STLD40D - 40 C + 85 C Overvoltage Protection Reel, Cut Tape, MouseReel
STMicroelectronics CI driver per illuminazione a LED 2 A Max Const LED Driver 32.767A magazzino
Min: 1
Mult.: 1
: 600

1 Output Boost, Buck 2 A PowerSO-10 40 V 4.5 V 50 kHz Adjustable STCS2A - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics CI driver per illuminazione a LED 0.5A MAX CONSTANT CURRENT LED DRIVER 44.497A magazzino
Min: 1
Mult.: 1
: 2.500

1 Output Boost, Buck 500 mA SOIC-8 40 V 4.5 V 50 kHz Adjustable STCS05A - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel

STMicroelectronics CI driver per illuminazione a LED 8 Channels LED driver with direct switch control 2.169A magazzino
Min: 1
Mult.: 1
: 2.500

8 Output Boost, Buck 100 mA HTSSOP-16 5.5 V 3 V 850 mV to 19 V ALED8102S - 40 C + 150 C LED Driver with Direct Switch Control AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics CI driver per illuminazione a LED 3A 850KHz Mono Step-down LED Driver 2.094A magazzino
Min: 1
Mult.: 1
: 2.500

1 Output Buck 3 A SOIC-8 18 V 3 V 850 kHz Adjustable ST1CC40 - 40 C + 125 C Thermal Shutdown Reel, Cut Tape, MouseReel

STMicroelectronics CI driver per illuminazione a LED 4-Ch LV Constant 30 mA LED Driver 3.329A magazzino
Min: 1
Mult.: 1
: 3.000

4 Output Charge Pump 30 mA 5.5 V 2.7 V 3.8 V STP4CMP - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel

STMicroelectronics CI driver per illuminazione a LED Automotive 3A single channel LED driver with integrated DC-DC converter 7.076A magazzino
Min: 1
Mult.: 1
: 2.500

1 Output Buck 3 A HTSSOP-16 61 V 4.5 V 250 kHz to 1 MHz Adjustable ALED6001 - 40 C + 150 C Soft Start AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics CI driver per illuminazione a LED 0.5 A max LED Driver 11.751A magazzino
Min: 1
Mult.: 1
: 2.500

1 Output Boost, Buck 500 mA SOIC-8 40 V 4.5 V 50 kHz Adjustable STCS05 - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics CI driver per illuminazione a LED 16 CH LED DVR 10.575A magazzino
Min: 1
Mult.: 1
: 2.500

16 Output Boost 40 mA TSSOP-24 Exposed Pad 5.5 V 3 V 30 MHz 19 V LED1642GW - 40 C + 85 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

STMicroelectronics CI driver per illuminazione a LED 85mA LED driver w/ boost reg for LCD 6.855A magazzino
Min: 1
Mult.: 1
: 4.000

6 Output Boost 85 mA VFQFPN-24 36 V 4.5 V 250 kHz to 1 MHz 36 V LED7707 - 40 C + 150 C Integrated MOSFET Reel, Cut Tape, MouseReel

STMicroelectronics CI driver per illuminazione a LED PWM-dimmable single channel LED driver with integrated boost controller 2.950A magazzino
Min: 1
Mult.: 1
: 2.500

1 Output Boost, Buck, SEPIC 36 V 5.5 V 100 kHz to 1 MHz Adjustable LED6001 - 40 C + 150 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
STMicroelectronics CI driver per illuminazione a LED LED Front Panel 3V SUPPLY 2.588A magazzino
Min: 1
Mult.: 1
: 1.000

14 Output Boost, Buck 40 mA SOIC-24 5.5 V 4.5 V 1 MHz Adjustable STLED316S - 40 C + 85 C 3 Wire Serial Interface Reel, Cut Tape, MouseReel
STMicroelectronics CI driver per illuminazione a LED Automotive-grade 12-channel LED driver with open detection, local dimming, busdr 3.075A magazzino
Min: 1
Mult.: 1
: 2.500

12 Output Buck 60 mA HTSSOP-EP-24 38 V 4.5 V 400 kHz 19 V ALED1262ZT - 40 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape

STMicroelectronics CI driver per illuminazione a LED Transition mode PFC controller for flyback converters 758A magazzino
Min: 1
Mult.: 1
: 2.500

1 Output Boost, Flyback 800 mA SOIC-8 22.5 V 10.5 V 70 kHz Adjustable HVLED007 - 40 C + 125 C Overvoltage Protection Reel, Cut Tape, MouseReel

STMicroelectronics CI driver per illuminazione a LED 3 A, 61 V monolithic current source with dimming capability 417A magazzino
Min: 1
Mult.: 1

1 Output Buck 3 A HTSSOP-16 61 V 4.5 V 250 kHz to 1.5 MHz Adjustable LED6000 - 40 C + 150 C Soft Start Tube

STMicroelectronics CI driver per illuminazione a LED 8 Channels LED driver with direct switch control 2.117A magazzino
Min: 1
Mult.: 1
: 2.500

8 Output Boost, Buck 100 mA HTSSOP-16 5.5 V 3 V 850 mV to 19 V LED8102S - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics CI driver per illuminazione a LED Off-Line LED Driver Primary Sensing 800V 2.208A magazzino
Min: 1
Mult.: 1
: 2.500

1 Output Flyback 1 A SOIC-16 23 V 11.5 V 166 kHz Adjustable HVLED805 - 25 C + 125 C Integrated MOSFET Reel, Cut Tape, MouseReel
STMicroelectronics CI driver per illuminazione a LED High power factor flyback controller with constant voltage primary sensing and u 2.203A magazzino
Min: 1
Mult.: 1
: 2.500

1 Output Boost, Buck, Flyback, SEPIC SSOP-10 18 V 18 V Adjustable HVLED001B - 40 C + 125 C PWM Dimming, Constant Voltage Reel, Cut Tape
STMicroelectronics CI driver per illuminazione a LED Offline controller for LED lighting with constant voltage primary-sensing and hi 1.483A magazzino
Min: 1
Mult.: 1

1 Output Boost, Buck, Flyback, SEPIC 600 mA SSO-10 16.5 V 16.5 V Adjustable HVLED001A - 40 C + 125 C PWM Dimming, Constant Voltage Tube
STMicroelectronics CI driver per illuminazione a LED Digital controllers for lighting and power conversion applications with up to 6 489A magazzino
Min: 1
Mult.: 1

VFQFPN-32 5.5 V 3 V STLUX325A - 40 C + 105 C Tube
STMicroelectronics CI driver per illuminazione a LED High power factor flyback controller with constant voltage primary sensing and u 1.609A magazzino
Min: 1
Mult.: 1

1 Output Boost, Buck, Flyback, SEPIC SSOP-10 18 V 18 V Adjustable HVLED001B - 40 C + 125 C PWM Dimming, Constant Voltage Tube

STMicroelectronics CI driver per illuminazione a LED High performance current mode LED controller 2.238A magazzino
Min: 1
Mult.: 1
: 2.500

1 Output Buck 1 A SOIC-8 25 V 25 V 250 kHz 5 V HVLED002 - 40 C + 150 C PWM Control Reel, Cut Tape, MouseReel
STMicroelectronics CI driver per illuminazione a LED 2 A max CC LED DRVR 10.516A magazzino
Min: 1
Mult.: 1
: 600

1 Output Boost, Buck 2 A Power SO-10 40 V 4.5 V 50 kHz Adjustable STCS2 - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics CI driver per illuminazione a LED 16 Channels LED driver with error detection, current gain control and 12/16 bit- 2.926A magazzino
Min: 1
Mult.: 1
: 2.500

16 Output Buck 40 mA TSSOP-24 5.5 V 3 V 30 MHz 19 V ALED1642GW - 40 C + 150 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel