C6 Driver LCD

Risultati: 303
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Numero di cifre Numero di segmenti Frequenza di clock massima Package/involucro Tensione di alimentazione - Max. Tensione di alimentazione - Min. Corrente di alimentazione - Max Pd - Dissipazione di potenza Serie Temperatura di lavoro minima Temperatura di lavoro massima Stile di montaggio Confezione

Texas Instruments Driver LCD Triple-Out TFT LCD S upply w/VCOM Buffer A 595-TPS65100PWPR 11.602A magazzino
Min: 1
Mult.: 1

2.1 MHz HTSSOP-24 5.8 V 2.7 V 900 uA 3.3 W TPS65100 - 40 C + 85 C SMD/SMT Tube
Analog Devices / Maxim Integrated Driver LCD Low-Noise, 4 1/2 Digit, Single-Chip ADC 123A magazzino
Min: 1
Mult.: 1

4.5 Digit PDIP-40 5 V 5 V 800 mW ICL7129A 0 C + 70 C Through Hole Tube
Microchip Technology Driver LCD w/LCD Driver 1.053A magazzino
Min: 1
Mult.: 1
: 900

3.5 Digit MQFP-44 5 V 5 V 1 W TC7106 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD 3wire 2.5-5.5V SSOP-B40 Line/Frame 2.589A magazzino
Min: 1
Mult.: 1
: 2.000

108 Segment 104 Hz SSOP-B40 5.5 V 2.5 V 40 uA 700 mW BU9795AFV - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Driver LCD High-Efficiency LCD Boost with True Shut 2.376A magazzino
Min: 1
Mult.: 1
: 2.500

800 kHz SOT-23-6 5.5 V 2.7 V 35 uA 695.7 mW MAX8574 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD 3wire 1.8-3.6V VQFP64 Line/Frame 989A magazzino
Min: 1
Mult.: 1
: 1.000

196 Segment 4 MHz VQFP-64 3.6 V 1.8 V 130 uA 1 W BU97981KV - 30 C + 75 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD 4 Ch Power Supply 2.369A magazzino
Min: 1
Mult.: 1
: 2.500

VQFN-48 TPS65162 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Driver LCD High-Efficiency LCD Boost with True Shut 2.246A magazzino
Min: 1
Mult.: 1
: 2.500

SOT-23-6 5.5 V 2.7 V 35 uA 695.7 mW MAX8575 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD LOW LCD DRIVERS 1.998A magazzino
Min: 1
Mult.: 1

140 Segment 104 Hz 5.5 V 2.5 V 40 uA 850 mW - 40 C + 85 C SMD/SMT Tray
ROHM Semiconductor Driver LCD Low Duty LCD Segment Drivers for Automotive applications 3.531A magazzino
Min: 1
Mult.: 1
: 2.000

80 Segment 300 kHz SSOP-A-32 6 V 2.5 V 30 uA 640 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Driver LCD LOW DUTY LCD SEGMENT DRIVERS 1.830A magazzino
Min: 1
Mult.: 1
: 1.500

140 Segment 300 kHz VQFP-48 5.5 V 2.5 V 40 uA 600 mW BU9795B - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD LOW DUTY LCD SEGMENT DRIVERS 14.792A magazzino
Min: 1
Mult.: 1
: 2.000

144 Segment 300 kHz TSSOP-C48V 5.5 V 2.5 V 20 uA 640 mW - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Driver LCD Low Duty LCD Segment Driver for Automotive Application 14.773A magazzino
Min: 1
Mult.: 1
: 2.500

80 Segment 300 kHz VQFN-32-FBV050 6 V 2.5 V 30 uA 700 mW - 40 C + 105 C SMD/SMT Reel, Cut Tape
NXP Semiconductors Driver LCD 4 x 40 I(2)C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 64 Hz in TSSOP56 Package 6.397A magazzino
Min: 1
Mult.: 1
: 2.000

20 Digit 40 Segment 2.64 MHz TSSOP-56 5.5 V 1.8 V 3.5 uA 400 mW PCF8576D - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Driver LCD w/LCD Driver 84A magazzino
Min: 1
Mult.: 1

3.5 Digit MQFP-44 5 V 5 V 1 W TC7106 - 25 C + 85 C SMD/SMT Tray
Analog Devices / Maxim Integrated Driver LCD Automotive TFT-LCD Power Supply with Boo 99A magazzino
Min: 1
Mult.: 1

TSSOP-EP-28 MAX16929 Tube
Microchip Technology Driver LCD w/LCD Driver 4A magazzino
Min: 1
Mult.: 1

3.5 Digit PDIP-40 9 V 9 V 1.23 W TC7106 0 C + 70 C Through Hole Tube
Analog Devices / Maxim Integrated Driver LCD Low-Power, 3 1/2 Digit A/D Converter 29A magazzino
Min: 1
Mult.: 1

3.5 Digit PDIP-40 9 V 9 V 1 W ICL7126CPL 0 C + 70 C Through Hole Tube
Microchip Technology Driver LCD w/Hold 60A magazzino
Min: 1
Mult.: 1

3.5 Digit 7 Segment 48 kHz PDIP-40 5 V 5 V 1.8 mA 1.23 W TC7116A 0 C + 70 C Through Hole Tube

Analog Devices / Maxim Integrated Driver LCD Low-Power, 3 1/2 Digit ADC with Display/ 3A magazzino
Min: 1
Mult.: 1

3.5 Digit PLCC-44 9 V 9 V 800 mW MAX136 0 C + 70 C SMD/SMT Tube
Texas Instruments Driver LCD 10Ch Level Shifter f or LCD Displays 1.820A magazzino
Min: 1
Mult.: 1
: 3.000

VQFN-28 TPS65190 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Driver LCD Automotive TFT-LCD Power Supply with Boo 91A magazzino
Min: 1
Mult.: 1

TSSOP-EP-28 MAX16929 Tube

Texas Instruments Driver LCD 12V/2.8A(I/O) 4-CH M ulti-Converter 1.984A magazzino
Min: 1
Mult.: 1
: 2.000

HTSSOP-28 TPS65161 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD Split-Rail Single I nductor Dual Output A 595-TPS65132T6YFFT 7.210A magazzino
Min: 1
Mult.: 1
: 3.000

DSBGA-15 TPS65132 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Driver LCD Trp-Ch 2.1-A Swit Bo ost Converter 2.354A magazzino
Min: 1
Mult.: 1
: 3.000

VQFN-24 TPS65140 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel