Display LED e accessori

 Display LED e accessori
LED Displays & accessories are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many LED display manufacturers including Broadcom, Kingbright, Lite-On, Vishay & many more. Please view our large selection of LED displays and accessories below.
Risultati: 2.356
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Prodotto Tipo di display Numero di cifre Dimensione caratteri Dimensioni modulo - L x A x S Colore di illuminazione Lunghezza d'onda Configurazione Intensità uminosa If - Corrente diretta Vf - Tensione diretta Temperatura di lavoro massima Temperatura di lavoro minima Stile di montaggio Serie Confezione
Kingbright Display LED e accessori Single Green 568nm Common Cathode 1.654A magazzino
Min: 1
Mult.: 1
Nastrati: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Green 568 nm Common Cathode 10000 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright Display LED e accessori 0.3" DUAL DIGIT RED LED DISPLAY 1.391A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.3 in 15.5 mm x 15 mm x 7 mm Red 630 nm Common Anode 47 mcd 20 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright Display LED e accessori Single Red 625nm Common Anode 2.018A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7 mm x 10.92 mm 12.6 mm x 19 mm x 7.87 mm Red 617 nm Common Anode 6900 ucd 10 mA 1.9 V + 85 C - 40 C Through Hole Tube
Inolux Display LED e accessori Red 7 Segment Display 3.787A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6.3 mm x 10.16 mm 12.9 m x 9.63 mm x 6.36 mm Red 630 nm Common Cathode 24 mcd 20 mA 2 V + 85 C - 35 C Through Hole Tube


Vishay Semiconductors Display LED e accessori 4-Dig Red 4.0-6.0mcd Common Cathode 3.531A magazzino
Min: 1
Mult.: 1

4 Digit Red Through Hole TDCx-M
Kingbright Display LED e accessori Single Org 601nm Common Cathode 1.489A magazzino
Min: 1
Mult.: 1
Nastrati: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Orange 610 nm Common Cathode 60000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright Display LED e accessori Single Green 568nm Common Cathode 2.165A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.62 mm x 13.2 mm 12.4 mm x 17.5 mm x 7 mm Green 565 nm Common Cathode 10500 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright Display LED e accessori GREEN DIFFUSED 2 DIGITS 600A magazzino
Min: 1
Mult.: 1
Nastrati: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Green 568 nm Common Anode 10000 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright Display LED e accessori .56" 3-DIGIT RED LED DISPLAY 1.837A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 0.56 in Red 645 nm Common Anode 73000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole
Kingbright Display LED e accessori YELLOW DIFFUSED 1 DIGIT 1.932A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Yellow 588 nm Common Anode 4700 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Tube
Wurth Elektronik Display LED e accessori WL-S7DS Com Cathode 21mcd 2V Brt Green 1.497A magazzino
Min: 1
Mult.: 1
Nastrati: 1.100

LED Displays 7 Segment 1 Digit 7.62 mm 7.3 mm x 12 mm x 3.75 mm Green 570 nm Common Cathode 12 mcd, 21 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Kingbright Display LED e accessori HI EFF RED DIFFUSED 2 DIGIT 1.030A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.3 in 15.5 mm x 15 mm x 7 mm Red 625 nm Common Anode 1900 ucd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright Display LED e accessori Dual Red 625nm Common Anode 4.016A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 17.02 mm x 8 mm Red 625 nm Common Anode 6400 mcd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright Display LED e accessori AlphaNum Red 625nm Common Cathode 1.290A magazzino
Min: 1
Mult.: 1

LED Displays 16 Segment 1 Digit 8.2 mm x 12.7 mm 16 mm x 25 mm x 9.5 mm Red 627 nm Common Cathode 7600 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright Display LED e accessori Single Green 568nm Common Anode 1.996A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.5 in 12.7 mm x 19 mm x 8 mm Green 568 nm Common Anode 10000 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Inolux Display LED e accessori Red 7 Segment Display 4.769A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6.3 mm x 10.16 mm 12.9 m x 9.63 mm x 6.36 mm Red 630 nm Common Anode 24 mcd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago Display LED e accessori Red 637nm 0.4in 7 Segment 986A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 7.62 mm x 12.9 mm x 6.36 mm Red 639 nm Common Cathode 650 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Red 624nm 1x4 Alphanumeric 237A magazzino
22022/02/2027 previsto
Min: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 2.11 mm x 3.71 mm 17.78 mm x 10.16 mm x 5.08 mm Red 635 nm Anode Columns, Cathode Rows 2300 ucd 5 mA 3.3 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago Display LED e accessori S4 PCB 8mm Green CA black 3.359A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7 mm x 11 mm x 5 mm Green 568 nm Common Anode 6.5 mcd 20 mA 2.08 V + 85 C - 40 C Through Hole
LITEON Display LED e accessori Red, Low Current 2.072A magazzino
Min: 1
Mult.: 1

LED Displays 16 Segment 2 Digit 0.4 in Red 639 nm Common Cathode 650 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago Display LED e accessori White InGaN Common Anode 7Seg 305A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 19 mm x 12.5 mm x 3.75 mm White Common Anode 44 mcd 5 mA 2.95 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago Display LED e accessori Yellow 585nm .31in 7 Segment 1.443A magazzino
Min: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Yellow 588 nm Common Anode 480 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago Display LED e accessori Green 574nm 1x4 Alphanumeric 374A magazzino
19021/07/2026 previsto
Min: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 6.9 mm x 4.4 mm 32.77 mm x 20.07 mm x 8.64 mm Green 568 nm 5.6 mcd 160 mA - 500 mV to 7 V + 85 C - 40 C Through Hole HDLG Tube
Banner Engineering Display LED e accessori SD50 Status Display with Modbus; 8 x 96 pixels; White Display LEDs; RGB Indicator LEDs; 300 mm Display length; Polycarbonate; 12-30 V dc; IP65; 150 mm (6 in) 4-pin M12 PVC Pigtail QD 7A magazzino
Min: 1
Mult.: 1

Displays 325 mm x 50 mm x 28 mm White + 50 C - 20 C Panel Mount SD50
Wurth Elektronik Display LED e accessori WL-S7DS Com Cathode 17mcd 2V Br Green 1.445A magazzino
Min: 1
Mult.: 1
Nastrati: 1.500

7-Segment Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 3 mm Bright Green 570 nm Common Cathode 17 mcd, 10 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel