Cavi piatti

Risultati: 5.141
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Prodotto Numero di conduttori Diametro cavi - AWG Distanza tra conduttori Schermatura Colore Tensione nominale Lunghezza del cavo Materiale di isolamento Materiale del conduttore Intrecciatura Temperatura di lavoro minima Temperatura di lavoro massima Serie Confezione
Wurth Elektronik Cavi piatti WR-CAB 1.27mm Ribbon Flat Cable 4A magazzino
Min: 1
Mult.: 1

WR-CAB Reel
Molex / Temp-Flex Cavi piatti 26C 30AWG FEP RIBBON SOLID, PRICED PER F 1.444A magazzino
Min: 1
Mult.: 1

26 Conductor 30 AWG 304.8 mm (12 in) 100057 Spool
HARTING Cavi piatti COLOUR COD FLAT CBL 25WIRE 100 FT/REEL 194A magazzino
Min: 1
Mult.: 1
: 100

28 AWG 30.48 m (100 ft) Reel, Cut Tape
3M Electronic Solutions Division Cavi piatti RND DISCRT 34C GRAY 28AWG STRANDED 15A magazzino
Min: 1
Mult.: 1

Round Conductor Cables 34 Conductor 28 AWG 1 mm (0.039 in) Unshielded Gray 300 V 30 m (98.425 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3625
3M Electronic Solutions Division Cavi piatti .050" 64C RND JACKTD BLACK 28AWG STRANDE 6A magazzino
517/07/2026 previsto
Min: 1
Mult.: 1

Round Jacketed Cables 64 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3759
3M Electronic Solutions Division Cavi piatti SHIELD CBL 30G .025" 50 PIN 1.29 X 1.225 2A magazzino
Min: 1
Mult.: 1
50 Conductor 30 AWG Shielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Copper 7 x 38 - 20 C + 105 C 90202 Roll
3M Electronic Solutions Division Cavi piatti UL/68/CAB/TYP1/TPE/ 30G/STR/.025/100SF 14A magazzino
Min: 1
Mult.: 1
Round to Flat Cables 68 Conductor 30 AWG 0.635 mm (0.025 in) Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 38 - 40 C + 105 C 3756 Roll
3M Electronic Solutions Division Cavi piatti 14/CAB/RC/TPMT10.5 2.0/28G/.050"/100' 44A magazzino
Min: 1
Mult.: 1

Twisted Cables 14 Conductor 28 AWG 1.27 mm (0.05 in) Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 1700
3M Electronic Solutions Division Cavi piatti .050" 60C TWISTED 10 COLOR 28AWG 9A magazzino
Min: 1
Mult.: 1

Twisted Cables 60 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 1700
3M Electronic Solutions Division Cavi piatti 40/CAB/RC/TYP1/ 28AWG/STR/.050"/500' 7A magazzino
Min: 1
Mult.: 1
Round Conductor Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 152.4 m (500 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cavi piatti 26C, 28G,.050",100' MED FLEX, HAL FREE 5A magazzino
Min: 1
Mult.: 1

Ribbon Cables 26 Conductor 28 AWG 1.27 mm (0.05 in) 300 V 30.48 m (100 ft) Polyolefin (PO), Halogen Free Tinned Copper 19 x 40 - 40 C + 105 C HF539 Roll
3M Electronic Solutions Division Cavi piatti .25" 30 AWG SOLID TPE 300FT 16C 11A magazzino
Min: 1
Mult.: 1
Round Conductor Cables 16 Conductor 30 AWG 0.64 mm (0.025 in) Unshielded Gray 150 V 91.44 m (300 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 38 - 40 C + 105 C 3756 Roll
3M Electronic Solutions Division Cavi piatti .050 64C RND 28AWG 300 FT 14A magazzino
902/06/2026 previsto
Min: 1
Mult.: 1

Round Conductor Cables 64 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
Parlex Cavi piatti 2.54mm-16 500 FT Roll 2A magazzino
Min: 1
Mult.: 1

Ribbon Cables 16 Conductor 2.54 mm (0.1 in) 152.4 m (500 ft) Polyester Copper Roll
KYOCERA AVX 902220736002000
KYOCERA AVX Cavi piatti RIBBON CABLE 2WAY 24AWG 1METER=1PC 1.158A magazzino
Min: 1
Mult.: 1
: 305

Ribbon Cables 2 Conductor 24 AWG White 9022 Reel, Cut Tape, MouseReel
3M Electronic Solutions Division Cavi piatti 20 COND TWIST 100' 28 AWG .050 50A magazzino
Min: 1
Mult.: 1

Twisted Cables 20 Conductor 28 AWG 1.27 mm (0.05 in) Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 1700

3M Electronic Solutions Division Cavi piatti 12/CAB/RC/TYP1/26AWG /STR/.050/100' 43A magazzino
Min: 1
Mult.: 1

26 AWG 30.48 m (100 ft) 3801
Parlex Cavi piatti 2.54mm-20 500 FT Roll 4A magazzino
Min: 1
Mult.: 1

Ribbon Cables 20 Conductor 2.54 mm (0.1 in) 152.4 m (500 ft) Polyester Copper Roll
3M Electronic Solutions Division Cavi piatti .050" 34C ROUND 300' GRAY 28AWG STRANDED
42A magazzino
Min: 1
Mult.: 1

Round Conductor Cables 34 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365
3M Electronic Solutions Division Cavi piatti 28 AWG STRANDED 22C PVC 30M 26A magazzino
Min: 1
Mult.: 1

Round Conductor Cables 22 Conductor 28 AWG 1 mm (0.039 in) Unshielded Gray 300 V 30 m (98.425 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3625
3M Electronic Solutions Division Cavi piatti .025" 30AWG SOLID TPE 100FT 12C 64A magazzino
Min: 1
Mult.: 1

Round Conductor Cables 12 Conductor 30 AWG 0.64 mm (0.025 in) Unshielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper Solid - 40 C + 105 C 3749 Roll
HARTING Cavi piatti SEK CAB FLAT STD TRAILING, 100M 76A magazzino
Min: 1
Mult.: 1

28 AWG 100 m (328.084 ft)
3M Electronic Solutions Division Cavi piatti ROUND COND FLAT CBL 80 CONDUCTORS 9A magazzino
Min: 1
Mult.: 1
Round to Flat Cables 80 Conductor 30 AWG 0.635 mm (0.025 in) Gray 30 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper Solid - 55 C + 150 C 3447
3M Electronic Solutions Division Cavi piatti .033" 96C ROUND 100' GRAY 30AWG STRANDED
27A magazzino
Min: 1
Mult.: 1

Round Conductor Cables 96 Conductor 30 AWG 0.85 mm (0.033 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 38 - 20 C + 105 C
3M Electronic Solutions Division Cavi piatti .050 34C RND 28AWG 100 FT 22A magazzino
Min: 1
Mult.: 1

Round Conductor Cables 34 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3365