Controller PLC

Risultati: 121
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Tipo Numero di ingressi Numero di uscite Stile di montaggio Tensione di alimentazione - Max. Tensione di alimentazione - Min. Tipo di ingresso Tipo di uscita Tipo di interfaccia Tipo di display Serie Valore IP Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni
Industrial Shields Controller PLC Controllino MEGA, Power 12Vdc to 24Vdc Ethernet, RS485 Inputs (21 IN):16x Analog (0-10Vdc)/digital (24Vdc), 5x Digital Input/interrupt.Outputs (40 Out):16x Relay 24x Digital 18A magazzino
Min: 1
Mult.: 1

PLC 21 Input 40 Output DIN Rail Mount 24 V 12 V Analog, Digital Analog, Digital CONTROLLINO MEGA 0 C + 55 C 107 mm x 90 mm x 62 mm
Industrial Shields Controller PLC Controllino MAXI, Power 12Vdc to 24Vdc. Ethernet, RS485. Inputs (12 IN): 10x Analog (0-10Vdc) / digital (24Vdc), 2x Digital Input / interrupt. Outputs (22 Out): 10x Relay, 12x Digital 43A magazzino
Min: 1
Mult.: 1

12 Input 22 Output DIN Rail Mount 24 V 12 V Analog, Digital Analog, Digital CONTROLLINO MAXI 0 C + 55 C 90 mm x 72 mm x 62 mm
Phoenix Contact Controller PLC IN LINE DIGITAL OUTPUT TERM 38A magazzino
Min: 1
Mult.: 1

IB IL 24 IP20 - 25 C + 55 C
Omron Automation and Safety Controller PLC Expansion I/O Unit 3A magazzino
Min: 1
Mult.: 1

Industrial Shields Controller PLC Raspberry PLC Ethernet 21 I/Os Analog/Digital PLUS (Raspberry Pi 4B 4GB RAM + 8GB pSLC SIM W/Linux) 7A magazzino
Min: 1
Mult.: 1

13 Input 8 Output DIN Rail Mount Analog / Digital 21 0 C + 50 C
ControlByWeb Controller PLC Cellular, WiFi, Ethernet-enabled dual relay and input module with two SPDT (Form C) relays and two optically isolated inputs. Includes built-in WiFi connectivity for wireless deployment, plus browser-based interface and open protocols. 5A magazzino
Min: 1
Mult.: 1

2 Input 2 Output DIN Rail Mount 28 VDC 9 VDC Digital Relay 400 Series - 40 C + 65.5 C
Phoenix Contact Controller PLC CATAN C1 EN 4A magazzino
Min: 1
Mult.: 1

PLC Module 14 Input 14 Output DIN Rail Mount 30 VDC 19.2 VDC Analog, Digital Ethernet CATAN - 5 C + 50 C
Arduino Controller PLC 6 program inputs Voltages 0 to 10 V Current 0/4 to 20 mA temp RTD PT100 sensors 134A magazzino
Min: 1
Mult.: 1

DFRobot Controller PLC The EDGE102-DMX512 controller is an advanced lighting control system designed to manage stage, theater, and venue lighting using the DMX512 protocol. With a variety of interfacesincluding RS485, I2C, and UARTthis controller supports seamless connecti
12A magazzino
Min: 1
Mult.: 1

Panel Mount 24 V 12 V


Arduino Controller PLC 16 programmable Voltage inputs, 8 Electromechanical relays 250 VAC 6A 51A magazzino
Min: 1
Mult.: 1

Expansion Module 16 Input 8 Output DIN Rail Mount 24 V 12 V Opta IP20 - 20 C + 60 C 70 mm x 62 mm x 70 mm
Arduino Controller PLC Arduino PLC Starter Kit
24A magazzino
Min: 1
Mult.: 1

Starter Kit PLC
ControlByWeb Controller PLC Dual relay and input module with two SPDT (Form C) relays and two optically isolated inputs. Features browser-based interface, embedded GUI logic builder, and open protocols (Modbus, MQTT, SNMP, REST) for SCADA, PLC, and IIoT integration. 9A magazzino
Min: 1
Mult.: 1

2 Input 2 Output DIN Rail Mount 28 VDC 9 VDC Digital Relay 400 Series - 40 C + 65.5 C
ControlByWeb Controller PLC Edge programmable controller with four relays, four digital inputs, and one temperature input. Features built-in web server, embedded GUI logic builder, and peer-to-peer expansion capability. 25A magazzino
Min: 1
Mult.: 1

4 Input 4 Output DIN Rail Mount 28 VDC 9 VDC Analog Relay 400 Series - 40 C + 65.5 C


Arduino Controller PLC 16 programmable Voltage inputs, 8 Solid State relays 24 VDC 2A 21A magazzino
Min: 1
Mult.: 1

Expansion Module 16 Input 8 Output DIN Rail Mount 24 V 12 V Opta IP20 - 20 C + 60 C 70 mm x 62 mm x 70 mm
Phoenix Contact Controller PLC 4 Channel Digital input IO module 10A magazzino
Min: 1
Mult.: 1

Digital Input Module RAD IP20 - 40 C + 70 C
Panasonic Industrial Automation Controller PLC FP0R Expansion Unit, 8 IN, 8 Relay OUT 9A magazzino
Min: 1
Mult.: 1

Expansion Module 16 Input 16 Output DIN Rail Mount 10 V - 10 V USB FP0R 0 C + 55 C
Panasonic Industrial Automation Controller PLC FP-XH CPU 120VAC (IN:32 OUT:28 Relay) 1A magazzino
Min: 1
Mult.: 1

32 Input 28 Output DIN Rail Mount 240 VAC 100 VAC FP-XH 0 C + 55 C
Panasonic Industrial Automation Controller PLC FP0R Input: 8 channels, 14 bits, range -10 to + 10 VDC, 0 to 20 mA, No UL 3A magazzino
Min: 1
Mult.: 1

Expansion Module 8 Output DIN Rail Mount 10 V - 10 V USB FP0R 0 C + 55 C
Panasonic Industrial Automation Controller PLC FP7 Input unit, DC input, 16 points, Terminal block, 12 to 24 V DC, Common polarity: +/- common, Input time constant setting 1A magazzino
Min: 1
Mult.: 1

16 Input DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industrial Automation Controller PLC FP-XH CPU 120VAC (IN:16 OUT:14 Relay) 3A magazzino
Min: 1
Mult.: 1

16 Input 14 Output DIN Rail Mount 240 VAC 100 VAC FP-XH 0 C + 55 C
ControlByWeb Controller PLC Dual relay and input module with two SPDT (Form C) relays and two optically isolated inputs. Features browser-based interface, embedded GUI logic builder, and open protocols (Modbus, MQTT, SNMP, REST) for SCADA, PLC, and IIoT integration.
1513/07/2026 previsto
Min: 1
Mult.: 1

2 Input 2 Output DIN Rail Mount 28 VDC 9 VDC Digital Relay 400 Series - 40 C + 65.5 C
ControlByWeb Controller PLC Edge programmable controller with four relays, four digital inputs, and one temperature input. Features built-in web server, embedded GUI logic builder, and peer-to-peer expansion capability.
1013/07/2026 previsto
Min: 1
Mult.: 1

4 Input 4 Output DIN Rail Mount 28 VDC 9 VDC Analog Relay 400 Series - 40 C + 65.5 C
ControlByWeb Controller PLC Cellular, WiFi, Ethernet-enabled edge programmable controller with four relays, four digital inputs, and one temperature input. Includes built-in WiFi for wireless deployment and peer-to-peer expansion capability.
513/07/2026 previsto
Min: 1
Mult.: 1

4 Input 4 Output DIN Rail Mount 28 VDC 9 VDC Analog Relay 400 Series - 40 C + 65.5 C
Phoenix Contact Controller PLC AXC F 1252
9In ordine
Min: 1
Mult.: 1

DIN Rail Mount 30 V 19.2 V IP20 - 20 C + 60 C
Industrial Shields Controller PLC Controllino MINI, Power 12Vdc to 24VdcInputs: 4x Analog (0-10Vdc) / digital (24Vdc), 2x Digital, 2x AnalogOutputs: 6x Relay, 8x Digital
25In ordine
Min: 1
Mult.: 1

PLC 8 Input 14 Output DIN Rail Mount 24 V 12 V Analog, Digital Analog, Digital CONTROLLINO MINI 0 C + 55 C 90 mm x 36 mm x 60 mm