Moduli WiFi (802.11)

 Moduli WiFi (802.11)
WiFi Modules (802.11) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many WiFi (802.11) module manufacturers including Advantech, Doodle Labs, Espressif, Microchip, Phoenix Contact, Silex Technology, Silicon Labs, u-blox & more. Please view our large selection of WiFi modules below.
Risultati: 442
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Protocollo supportato Frequenza Velocità dati Tipo di interfaccia Tensione di alimentazione - Min. Tensione di alimentazione - Max. Potenza di uscita Trasmissione corrente di alimentazione Ricezione corrente di alimentazione Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
Teltonika Moduli WiFi (802.11) WIFI 6 access point. 2.5 GbE uplink. Fast roaming and Mesh. RMS Cloud support. Region: Global. No PSU.
11A magazzino
Min: 1
Mult.: 1

TAP400 1.3 GHz 2.402 Gb/s Ethernet 44 V 57 V 0 C + 50 C
Espressif Systems Moduli WiFi (802.11) SMD module, ESP32-S2FH4 ECO1 with 4 MB flash die inside, IPEX connector 10.771A magazzino
Min: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Microchip Technology Moduli WiFi (802.11) SmartConnect ATWINC1500B-MU-T Mod 1.655A magazzino
Min: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Doodle Labs Moduli WiFi (802.11) Industrial Wi-Fi Transceiver. IEEE802.11n, 3x3 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp, U.FL connector 95A magazzino
Min: 1
Mult.: 1

NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 57 Mb/s mPCIe 3.3 V 3.3 V 27 dBm, 29 dBm - 40 C + 85 C Bulk

Texas Instruments Moduli WiFi (802.11) CC3100 Modules A 595 -3100MODR11MAMOBR A A 595-3100MODR11MAMOBR 2.492A magazzino
Min: 1
Mult.: 1
: 250

CC3100MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 223 mA 54 mA - 20 C + 70 C Reel, Cut Tape, MouseReel
Panasonic Moduli WiFi (802.11) PAN9520 WIFI RF Module 4MB Flash (Espressif Systems ESP32-S2) 3.952A magazzino
Min: 1
Mult.: 1
: 500

PAN9520 802.11 b/g/n 2.4 GHz 11 Mb/s GPIO, I2C, I2S, UART 3 V 3.6 V 19.5 dBm 190 mA 68 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs Moduli WiFi (802.11) Certified Wi-Fi module with built-in antenna 6.315A magazzino
Min: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
Intel BE211.NGWG.NV S
Intel Moduli WiFi (802.11) Intel Wi-Fi 7 R2 BE211, 2230, 2x2 BE+BT, No vPro 93A magazzino
10029/06/2026 previsto
Min: 1
Mult.: 1


Texas Instruments Moduli WiFi (802.11) CC3100 Modules A 595 -3100MODR11MAMOBT A A 595-3100MODR11MAMOBT 1.020A magazzino
Min: 1
Mult.: 1
: 750

CC3100MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 223 mA 54 mA - 20 C + 70 C Reel, Cut Tape, MouseReel
Segger Microcontroller Moduli WiFi (802.11) J-Link WiFi 6A magazzino
Min: 1
Mult.: 1

Each
Microchip Technology Moduli WiFi (802.11) WiFly GSX 802.11b/g Mod Commercial Temp 63A magazzino
Min: 1
Mult.: 1

RN131 802.11 b/g 2.405 GHz to 2.48 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3 V 3.7 V 18 dBm 210 mA 40 mA 0 C + 70 C Tray
Silex Technology Moduli WiFi (802.11) High-performance 802.11ah Wi-Fi HaLow access point with SX-SDMAH-US 915MHz
72A magazzino
Min: 1
Mult.: 1

2.4 GHz, 5 GHz, 6 GHz 32.5 Mb/s Ethernet 24 dBm - 20 C + 40 C Bulk
Silex Technology Moduli WiFi (802.11) Wi-Fi Extender by 802.11ah Wi-Fi HaLow bridge 915MHz and 2.4GHz/5GHz
40A magazzino
Min: 1
Mult.: 1

802.11 ah 20 MHz, 903 MHz to 927 MHz 32.5 Mb/s Ethernet 24 dBm - 20 C + 40 C Bulk
Microchip Technology Moduli WiFi (802.11) SMARTCONNECT ATWINC1500B-MU-T Mod 969A magazzino
Min: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Intel BE201.NGWG.NVX
Intel Moduli WiFi (802.11) Intel Killer Wi-Fi 7 BE1750 i, 2230, 2x2 BE+BT, No vPro 64A magazzino
Min: 1
Mult.: 1

2.4 GHz, 5 GHz, 6 GHz 5.8 Gb/s PCIe, USB 0 C + 80 C
Doodle Labs Moduli WiFi (802.11) Industrial Wi-Fi Transceiver. IEEE802.11ac, 3x3 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp 45A magazzino
Min: 1
Mult.: 1

ACM-DB 802.11 ac 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 1.3 Gb/s mPCIe 3.3 V 3.3 V 27 dBm, 29 dBm - 40 C + 85 C


Microchip Technology Moduli WiFi (802.11) ATWINC1500 802.11 b/g/n Module, U.FL Ant., FW 19.7.6 225A magazzino
Min: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI, UART 2.7 V 3.6 V 18.5 dBm 265 mA 61 mA - 40 C + 85 C Tray
Advantech Moduli WiFi (802.11) Wi-Fi Dual Band Embedded Module, Serial 4A magazzino
Min: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s UART 17 dBm 370 mA 200 mA - 30 C + 85 C
Renesas / Dialog Moduli WiFi (802.11) Wi-Fi SoC Module (u.FL connector) 561A magazzino
Min: 1
Mult.: 1
: 500

DA16200 802.11 b/g/n 2.4 GHz 72 Mb/s GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, SWD, UART 2.1 V 3.6 V 19 dBm 200 mA, 260 mA, 280 mA 29 mA, 30.5 mA, 37.5 mA, 38.5 mA - 40 C + 85 C Reel, Cut Tape
Digi Moduli WiFi (802.11) Xbee Wi-Fi (S6B) U.FL Ant Thru-Hole 551A magazzino
Min: 1
Mult.: 1

XBee S6B 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3.14 V 3.46 V 16 dBm 309 mA 100 mA - 30 C + 85 C
Microchip Technology Moduli WiFi (802.11) ATWINC1510 802.11 b/g/n Module, U.FL Ant., FW 19.5.4 475A magazzino
Min: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Texas Instruments Moduli WiFi (802.11) SimpleLink 32-bit A rm Cortex-M4 dual-ba 556A magazzino
Min: 1
Mult.: 1
: 750

CC3235MODS I2C, Parallel, SD/MMC, SPI, UART 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Advantech Moduli WiFi (802.11) Industrial Wi-Fi 7 Access Point 3A magazzino
Min: 1
Mult.: 1
802.11 a/b/g/n/ac/ax/be 5.8 Gb/s Ethernet 12 VDC 48 VDC - 40 C + 75 C
Doodle Labs Moduli WiFi (802.11) Industrial Wi-Fi Transceiver. IEEE802.11n, 2x2 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp, U.FL connector 94A magazzino
Min: 1
Mult.: 1

NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 55 Mb/s mPCIe 3.3 V 3.3 V 25 dBm, 27 dBm - 40 C + 85 C Bulk

Texas Instruments Moduli WiFi (802.11) CC3200 Modules A 595 -3200MODR1M2AMOBR A A 595-3200MODR1M2AMOBR 242A magazzino
Min: 1
Mult.: 1
: 250

CC3200MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 229 mA 59 mA - 20 C + 70 C Reel, Cut Tape, MouseReel