Moduli GPS

 Moduli GPS
GPS Modules and GNSS Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many GPS and GNSS module manufacturers including Quectel, u-blox & more. Please view our large selection of GPS and GNSS modules below.
Risultati: 316
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Frequenza Numero di canali Tempo per il primo fissaggio - TTFF (Avvio freddo) Sensibilità acquisizione Precisione posizione orizzontale Tensione di alimentazione - Min. Tensione di alimentazione - Max. Corrente di alimentazione operativa Tipo di interfaccia Temperatura di lavoro massima Protocollo - GPS, GLONASS Qualifica Confezione
u-blox Moduli GPS u-blox M8 GNSS module NEO-M8P with rover functionality LCC, 12x16 mm, 250 pcs/reel 833A magazzino
Min: 1
Mult.: 1
: 250

NEO-M8P 26 s - 148 dBm 2.5 m 2.7 V 3.6 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS, GNSS Reel, Cut Tape
u-blox Moduli GPS u-blox M8 GNSS module NEO-M8P, base and rover func. LCC, 12x16 mm, 250 pcs/reel 4A magazzino
Min: 1
Mult.: 1
: 250

NEO-M8P 26 s - 148 dBm 2.5 m 2.7 V 3.6 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS, GNSS Reel, Cut Tape, MouseReel
u-blox Moduli GPS u-blox M8 GNSS module Timing LCC, 12x16 mm, 250 pcs/reel 1.354A magazzino
Min: 1
Mult.: 1
: 500

NEO-M8T 45 s - 157 dBm 4 m 2.7 V 3.6 V 32 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox Moduli GPS u-blox M8 GNSS module Untethered dead reckoning,onboard sensor LCC, 12x16 mm, 250 pcs/reel 1.247A magazzino
Min: 1
Mult.: 1
: 250

NEO-M8U 1.561098 GHz, 1.57542 GHz, 1.602 GHz 57 s - 160 dBm 4 m 2.7 V 3.6 V 29 mA SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox Moduli GPS u-blox F9 multi-band GNSS High Precision module LGA, 250 pcs/reel 792A magazzino
Min: 1
Mult.: 1
: 250
1.2276 GHz, 1.57542 GHz - 148 dBm 0.01 m 3 V 3 V 68 mA I2C, SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox Moduli GPS u-blox F9 dual band GNSS module high precision Professional Grade LGA, 17x22 mm, 250 pcs/reel 3.686A magazzino
Min: 1
Mult.: 1
: 250
ZED-F9P 1.207 GHz, 1.227 GHz, 1.246 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 30 s - 160 dBm 1.5 m 2.7 V 3.6 V 75 mA, 90 mA I2C, SPI, UART, USB 2.0 + 85 C GNSS Reel, Cut Tape, MouseReel
HUBER+SUHNER Moduli GPS Power supply, DC to DC, GNSS over fiber, 2 power IN, 2 power OUT 3A magazzino
Min: 1
Mult.: 1
ArduSimple Moduli GPS Micro u-blox ZED-X20P 10A magazzino
Min: 1
Mult.: 1

RTK Boards GPS, GNSS
ArduSimple Moduli GPS Micro u-blox ZED-X20P 5A magazzino
Min: 1
Mult.: 1

RTK Boards GPS, GNSS
SparkFun Moduli GPS The GP-1818MK is a low-cost high-performance GPS module designed to make tracking simple. With a built-in antenna and a compact footprint this all-in-one solution provides accurate position velocity and timing data through the standard NMEA-0183 627A magazzino
Min: 1
Mult.: 1

u-blox Moduli GPS u-blox M8 GNSS module Flash TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel 2.257A magazzino
Min: 1
Mult.: 1
: 250

NEO-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox Moduli GPS u-blox M8 GNSS module ROM, TCXO LCC, 12x16mm, 250 pcs/reel 1.943A magazzino
Min: 1
Mult.: 1
: 250

NEO-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox Moduli GPS u-blox M8 GNSS antenna module TCXO, SAW, LNA, RTC LGA, 16x16 mm, 250 pcs/reel 1.334A magazzino
750In ordine
Min: 1
Mult.: 1
: 250

1.57542 GHz 72 Channel 29 s - 146 dBm 2.5 m 3 V 3 V 25 mA UART + 85 C GNSS Reel, Cut Tape, MouseReel
STMicroelectronics Moduli GPS Tiny GNSS low power module 1.081A magazzino
Min: 1
Mult.: 1
: 1.000

36 s 1.5 m I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
STMicroelectronics Moduli GPS Industrial GNSS dead reckoning module with 6-axis IMU 263A magazzino
Min: 1
Mult.: 1

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou AEC-Q100 Tray
STMicroelectronics Moduli GPS Automotive GNSS dead reckoning module with 6-axis IMU 510A magazzino
Min: 1
Mult.: 1

1.561098 GHz, 1.57542 GHz 6 Channel 30 s, 32 s, 36 s - 163 dBm 1.5 m 2.97 V 3.63 V GPIO, I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou AEC-Q100 Tray
u-blox NEO-M9V-20B
u-blox Moduli GPS u-blox M9 GNSS module UDR and ADR, onboard SAW+LNA and IMU LCC, 12x16 mm, 250 pcs/reel 400A magazzino
3.500In ordine
Min: 1
Mult.: 1
: 500
Reel, Cut Tape
u-blox Moduli GPS u-blox M8 GNSS module ROM, TCXO LCC, 17x22.4mm, 250 pcs/reel 31A magazzino
75023/04/2026 previsto
Min: 1
Mult.: 1
: 250

1.57542 GHz 72 Channel 29 s - 148 dBm 2.5 m 3 V 3 V 24 mA UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
Taoglas Moduli GPS Surface mount GNSS front-end module covering L1 and L2 bands 33A magazzino
Min: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel
Antenova Moduli GPS MediaTek MT3333 Flash Chip 367A magazzino
Min: 1
Mult.: 1
: 1.000

M10578-A3 1.575 GHz + 85 C GPS Reel, Cut Tape, MouseReel
u-blox Moduli GPS u-blox M8 GNSS module ROM, crystal, GPS/Glonass default LGA43, 7x7 mm, 500 pcs/reel 681A magazzino
Min: 1
Mult.: 1
: 500

1.57542 GHz 72 Channel 26 s - 148 dBm 2.5 m 3.3 V 3.3 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS Reel, Cut Tape, MouseReel
u-blox Moduli GPS u-blox M8 GNSS Module TCXO 500 pcs/reel 693A magazzino
50025/05/2026 previsto
Min: 1
Mult.: 1
: 500

1.57542 GHz, 1.602 GHz 72 Channel 26 s - 148 dBm 2.5 m 3.3 V 3.3 V 26 mA SPI, UART, USB + 85 C GPS, GLONASS Reel, Cut Tape, MouseReel
u-blox Moduli GPS u-blox M10 GNSS module ROM, XTAL, 1.8/3V LCC, 9.7x10 mm, 500 pcs/reel 1.817A magazzino
4.00001/06/2026 previsto
Min: 1
Mult.: 1
: 500

MAX-M10 1.8 V 5.5 V I2C + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
u-blox Moduli GPS u-blox D9 correction data module satellite L-band receiver with correction data raw output 647A magazzino
Min: 1
Mult.: 1
: 250

2.7 V 3.6 V DDC, SPI, UART, USB + 85 C GNSS Reel, Cut Tape
Quectel Moduli GPS All bands L1/L2/L5/E6 band, all GNSS, RTK 20Hz (requires external correction), PPP (Galileo HAS and Beidou B2B), w/ LNA (KT5030) 160A magazzino
Min: 1
Mult.: 1
: 200
- 145 dBm 3.15 V 3.45 V UART + 85 C Reel, Cut Tape