I2C, UART Moduli GPS

Risultati: 30
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Frequenza Numero di canali Tempo per il primo fissaggio - TTFF (Avvio freddo) Sensibilità acquisizione Precisione posizione orizzontale Tensione di alimentazione - Min. Tensione di alimentazione - Max. Corrente di alimentazione operativa Tipo di interfaccia Temperatura di lavoro massima Protocollo - GPS, GLONASS Confezione
DFRobot Moduli GPS The LoRa-Based GNSS-RTK High Precision Positioning Kit (EU Version) is a complete, out-of-the-box solution designed to deliver centimeter-level positioning accuracy. By leveraging Real-Time Kinematic (RTK) technology, the system utilizes a stationary
4A magazzino
Min: 1
Mult.: 1

915 MHz - 147 dBm 5 V 10 V I2C, UART GPS, GLONASS, Galileo, BeiDou Bulk
DFRobot Moduli GPS The LoRa-Based GNSS-RTK High Precision Positioning Kit (US) is a comprehensive, dual-module system engineered to deliver centimeter-level location accuracy. It operates on the principle of Real-Time Kinematics (RTK), which involves a stationary base
3A magazzino
227/07/2026 previsto
Min: 1
Mult.: 1

915 MHz - 147 dBm 5 V 10 V I2C, UART GPS, GLONASS, Galileo, BeiDou Bulk
DFRobot Moduli GPS The GNSS-RTK High Precision Positioning Kit (4G Version) is an advanced navigation solution engineered to deliver 5cm + 1ppm centimeter-level accuracy over a wide 15-20km operational range. It operates on the principle of Network RTK (Real-Time Kinem
3A magazzino
Min: 1
Mult.: 1

- 145 dBm 5 V 10 V I2C, UART GPS, GLONASS, Galileo, BeiDou Bulk
Lantronix Moduli GPS GNSS Module - Low power Teseo III flash-based Multi-constellation Receiver Module (cut-tape, MOQ=50 and MSQ=50) 22A magazzino
Min: 1
Mult.: 1

PNT-SG3FS 10 Hz 32 s - 163 dBm 1.5 m 1.8 V 3.3 V I2C, UART + 85 C GNSS Cut Tape
u-blox Moduli GPS M10 Series GNSS LCC module, firmware in ROM, LNA, SAW filter, oscillator 3.375A magazzino
Min: 1
Mult.: 1
: 1.000

400 kHz 28 s 1.5 m 1.75 V 5.5 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Telit Cinterion Moduli GPS 471A magazzino
Min: 1
Mult.: 1
: 250

28 s - 148 dBm 1.5 m 2.8 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Quectel Moduli GPS Dual Band L1+Navic, integrated antenna, (Airoha 3335) - for Indian market only 249A magazzino
Min: 1
Mult.: 1
: 250

1.176 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 13 s - 147 dBm 1.8 m 3.3 V 3.3 V 99 mA I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS Reel, Cut Tape
Lantronix Moduli GPS GNSS Module - Low power Teseo III flash-based Multi-constellation Receiver Module (T&R, MOQ=1000 and MSQ=1000) 1.213A magazzino
Min: 1
Mult.: 1
: 1.000

PNT-SG3FS 10 Hz 32 s - 163 dBm 1.5 m 1.8 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox Moduli GPS L1/L5 dual-band GNSS receiver for meter-level accuracy in urban environments 7.314A magazzino
Min: 1
Mult.: 1
: 500

320 kHz 2 Channel 28 s 1.76 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Quectel Moduli GPS Dual Band L1+Navic, integrated antenna, (ST Teseo V) - for Indian market only
191A magazzino
Min: 1
Mult.: 1
: 250

1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 32 s - 147 dBm 3.3 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape
Telit Cinterion Moduli GPS SL869L-V2 MODULE FW 2.4.0-N96 498A magazzino
Min: 1
Mult.: 1
: 1.000
27 s - 148 dBm 2.5 m 2.8 VDC 4.3 VDC I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Telit Cinterion Moduli GPS SL871L MODULE 2.4.0-N115 568A magazzino
Min: 1
Mult.: 1
: 1.000
31 s - 148 dBm 2.5 m 2.8 VDC 4.3 VDC I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox Moduli GPS u-blox M10 GNSS System-in-Package ROM, XTAL, 1.8V 4.5 x 4.5 mm, S-LGA 53, 1000pcs/reel 9.248A magazzino
Min: 1
Mult.: 1
: 1.000

1.3 V 1.98 V I2C, UART + 85 C Reel, Cut Tape
DFRobot Moduli GPS Gravity: GNSS GPS BeiDou Positioning Module with RTC - I2C&UART
13A magazzino
Min: 1
Mult.: 1

1.561 GHz to 1.57542 GHz 3.3 V 5 V I2C, UART GPS, GNSS Bulk
u-blox Moduli GPS u-blox M8 GNSS module ROM, crystal LCC, 9.7x10 mm, 500 pcs/reel 501A magazzino
1.00026/06/2026 previsto
Min: 1
Mult.: 1
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 1.65 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
Quectel Moduli GPS Single band, 3 GNSS, w/ LNA (Airoha 3333) 362A magazzino
1.00024/08/2026 previsto
Min: 1
Mult.: 1
: 500

1.57542 GHz, 1.60171 GHz 35 s - 149 dBm 2.8 V 4.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel Moduli GPS Single band, 3 GNSS, w/ LNA, integrated chip antenna (Airoha 3333) 148A magazzino
1.00014/08/2026 previsto
Min: 1
Mult.: 1
: 500

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 35 s - 148 dBm 3.3 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel Moduli GPS Single band, RTC, 3 GNSS (Airoha 3333) 288A magazzino
Min: 1
Mult.: 1
: 1.000
1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 52 Channel 14 s - 147 dBm, - 146 dBm 2.5 m 2.8 V 4.3 V 26 mA I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS Reel, Cut Tape
u-blox Moduli GPS u-blox M10 GNSS System-in-Package ROM, TCXO, SAW, LNA, 1.8/3V 4.5 x 4.5 mm, S-LGA 53, 1000pcs/reel
14.94521/12/2026 previsto
Min: 1
Mult.: 1
: 1.000

1.76 V 3.6 V I2C, UART + 85 C Reel, Cut Tape, MouseReel
u-blox Moduli GPS u-blox M8 GNSS module ROM, TCXO, short-circuit protection LCC, 9.7x10 mm, 500 pcs/reel
6.50020/07/2026 previsto
Min: 1
Mult.: 1
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
Quectel Moduli GPS Dual band L1/L5, 4 GNSS, RTK rover up to 10 Hz (requires external correction) (Airoha 3335)
10028/08/2026 previsto
Min: 1
Mult.: 1
: 500
135 Channel 12 s - 148 dBm 1 m 1.75 V 1.98 V I2C, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
Quectel Moduli GPS LC79H(EL) (daughter card), requires GNSS-DHAA-KIT (baseboard)
10010/07/2026 previsto
Min: 1
Mult.: 1
1.75 V 1.98 V I2C, UART + 85 C GPS, GLONASS
u-blox Moduli GPS Ultra-low-power GNSS module for miniature asset-tracking devices Tempo di consegna, se non a magazzino 18 settimane
Min: 1.000
Mult.: 1.000

4 Channel 28 s - 154 dBm, -158 dBm, - 160 dBm 1.5 m, 3 m, 4 m 1.76 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou
u-blox Moduli GPS u-blox M8 GNSS module ROM, TCXO LCC, 9.7x10 mm, 500 pcs/reel Tempo di consegna, se non a magazzino 18 settimane
Min: 500
Mult.: 500
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
Quectel Moduli GPS
Tempo di consegna, se non a magazzino 5 settimane
Min: 1
Mult.: 1

28 s - 148 dBm 1.75 V 1.98 V 36 mA I2C, UART + 85 C