esp32 Strumenti di sviluppo multiprotocollo

Risultati: 92
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Prodotto Frequenza Strumento per la valutazione di Tensione di alimentazione di lavoro Tipo di interfaccia Temperatura di lavoro minima Temperatura di lavoro massima Protocollo - Bluetooth, BLE - 802.15.1 Protocollo - cellulare, Nbiot, LTE Protocollo - GPS, GLONASS Protocollo - Sub Ghz Protocollo - Wi-Fi - 802.11 Protocollo - ANT, Thread, Zigbee - 802.15.4
Espressif Systems Strumenti di sviluppo multiprotocollo The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy funct 471A magazzino
3.920In ordine
Min: 1
Mult.: 1

Development Boards ESP32-S3-WROOM-1, ESP32-S3-WROOM-2 Bluetooth WiFi
Prokyber Strumenti di sviluppo multiprotocollo A RISC-V development board build with Zigbee, Thread, WI-FI 6, BLE , battery support and PCB Antenna. 16A magazzino
Min: 1
Mult.: 1

Development Boards ESP32-C6FH4 5 V USB Type-C BLE 5.0 802.11 b/g/n/ax Thread, Zigbee
Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-H2-DevKitM-1 is an entry-level development board based on Bluetooth Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1, chip revision v1.2 and above, 4 MB flash. 534A magazzino
Min: 1
Mult.: 1

Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-C61-DevKitC-1 is an entry-level development board based on ESP32-C61-WROOM-1, a general-purpose module with up to 8 MB SPI flash and 2 MB PSRAM. This board integrates complete Wi-Fi, and Bluetooth Low Energy functions. 99A magazzino
606In ordine
Min: 1
Mult.: 1

Development Boards ESP32-C61-WROOM-1 5 V SPI
Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2U, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
221A magazzino
Min: 1
Mult.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a 44A magazzino
Min: 1
Mult.: 1

Evaluation Boards ESP32-C3 I2C, SPI, UART


Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe 407A magazzino
1.17622/06/2026 previsto
Min: 1
Mult.: 1

Development Kits ESP32-C6-MINI-1 USB BLE
Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-C3-LCDkit is a development board used for evaluating rotary knob applications. The board consists of a mainboard and a subboard. The mainboard integrates the ESP32-C3-MINI-1 module, a speaker, an EC11 rotary encoder, an infrared sensor, and mor
53A magazzino
3620/04/2026 previsto
Min: 1
Mult.: 1

Development Boards ESP32-C3 I2C, SPI, UART Bluetooth
Olimex Ltd. Strumenti di sviluppo multiprotocollo ESP32-C6-EVB board with WiFi6 Bluetooth5 LE and Zigbee connectivity for Matter and Smart Home Work 44A magazzino
61In ordine
Min: 1
Mult.: 1

Evaluation Boards ESP32-C6-WROOM-1-N4 8 VDC to 50 VDC USB Bluetooth WiFi, 802.11 ax
Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-C3-DevKitM-1 is an entry-level development board equipped with ESP32-C3-MINI-1 or ESP32-C3-MINI-1U. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper
934A magazzino
1.372In ordine
Min: 1
Mult.: 1

Development Boards ESP32-C3-MINI-1
Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-PICO-KIT-1 is an ESP32-PICO-V3 based development board produced by Espressif. ESP32-PICO-KIT-1 provides the users with hardware for development of applications based on the ESP32, making it easier for users to explore ESP32 functionalities.
487A magazzino
38822/06/2026 previsto
Min: 1
Mult.: 1

Development Boards ESP32-PICO-V3

Espressif Systems Strumenti di sviluppo multiprotocollo The ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is based on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure also provides rich assemblies, empowering developers t 97A magazzino
4503/06/2026 previsto
Min: 1
Mult.: 1

Development Kits ESP32-S3 5 V
Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
58A magazzino
Min: 1
Mult.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
351A magazzino
Min: 1
Mult.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-C6 general-purpose development board, based on ESP32-C6-WROOM-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eith 651A magazzino
3.528In ordine
Min: 1
Mult.: 1

Development Boards ESP32-C6-WROOM-1 USB
Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-S3-Korvo-1 is an AI development board based on the ESP32-S3 SoC and ESP-Skainet. It features a three-microphone array which is suitable for far-field voice pick-up with low-power consumption. 3A magazzino
2621/07/2026 previsto
Min: 1
Mult.: 1
Development Boards ESP32-S3-WROOM-1 USB BLE
Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-S3-EYE is a small-sized AI development board, embedded with ESP32-S3-WROOM-1-N8R8, 2-Megapixel camera, an LCD display, and a microphone, which are used for image recognition and audio processing. 103A magazzino
330In ordine
Min: 1
Mult.: 1
ESP32-S3, ESP-WHO
Espressif Systems Strumenti di sviluppo multiprotocollo Development board based on the ESP32-C3-MINI-1 module, a general-purpose module featuring 4 MB of SPI flash.
39821/05/2026 previsto
Min: 1
Mult.: 1
Development Boards ESP32-C3-MINI-1 5 V USB Bluetooth WiFi
Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
53720/04/2026 previsto
Min: 1
Mult.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Strumenti di sviluppo multiprotocollo The ESP32-C5-DevKitC-1 is an entry-level development board based on the general-purpose module ESP32-C5-WROOM-1. This board integrates complete Wi-Fi, Bluetooth (LE), Zigbee, and Thread functions. Most of the I/O pins are broken out to the pin header
1.003In ordine
Min: 1
Mult.: 1

Development Kits ESP32-C5-WROOM-1 USB Bluetooth WiFi Thread, Zigbee
Espressif Systems ESP32-H2-MINI-1U-H2S
Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-H2-MINI-1U is a powerful, generic Bluetooth Low Energy and IEEE 802.15.4 combo module with ESP32-H2 chip at its core. This module is ideal for building IoT applications with high requirement on power consumption. For example, you can use this m
64920/04/2026 previsto
Min: 1
Mult.: 1

RF Solutions ESP32-C3-13U-KIT
RF Solutions Strumenti di sviluppo multiprotocollo Non disponibile a magazzino
Min: 1
Mult.: 1
RF Solutions ESP32-C3-12F-KIT
RF Solutions Strumenti di sviluppo multiprotocollo Non disponibile a magazzino
Min: 1
Mult.: 1
RF Solutions ESP32-C3-13-KIT
RF Solutions Strumenti di sviluppo multiprotocollo Non disponibile a magazzino
Min: 1
Mult.: 1
DFRobot Strumenti di sviluppo multiprotocollo The FireBeetle 2 ESP32-C5 is a high-performance, low-power IoT development board designed for advanced smart home and extensive IoT applications. Its core strength lies in the groundbreaking Espressif ESP32-C5 chip, offering dual-band (2.4 & 5 GHz) W 24A magazzino
252In ordine
Min: 1
Mult.: 1

Development Boards ESP32 3.3 V I2C, SPI, USB - 10 C + 60 C