Computer-On-Module - COM

 Computer-On-Module - COM
Computer-On-Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Computer-On-Module manufacturers including ADLINK, Advantech, congatec, Ka-Ro electronics, SECO & more.  
More...

Please view our large selection of Computer-On Modules below.
Risultati: 1.485
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Fattore di forma Marca del processore Tipo di processore Chipset Frequenza Massima capacità RAM RAM installata Memoria cache Tensione di alimentazione di lavoro Tipo di interfaccia Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni
congatec Computer-On-Module - COM COM-HPC client module based on Intel Xeon Processor W-11865MRE 8-core processor with 2.6GHz up to 4.7GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Non disponibile a magazzino
Min: 1
Mult.: 1
COM-HPC Size B Intel Xeon W-11865MRE RM590E 2.6 GHz to 4.7 GHz 24 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec Computer-On-Module - COM COM-HPC client module based on Intel Xeon Processor W-11555MRE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Non disponibile a magazzino
Min: 1
Mult.: 1
COM-HPC Size B Intel Xeon W-11555MRE RM590E 2.6 GHz to 4.5 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec Computer-On-Module - COM COM-HPC client module based on Intel Xeon Processor W-11155MRE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Non disponibile a magazzino
Min: 1
Mult.: 1
COM-HPC Size B Intel Xeon W-11155MRE RM590E 2.4 GHz to 4.4 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec Computer-On-Module - COM COM-HPC client module based on Intel Xeon Processor W-11555MLE 6-core processor with 1.9GHz up to 4.4GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Non disponibile a magazzino
Min: 1
Mult.: 1
COM-HPC Size B Intel Xeon W-11555MLE RM590E 1.9 GHz to 4.4 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec Computer-On-Module - COM COM-HPC client module based on Intel Xeon Processor W-11155MLE 4-core processor with 1.8GHz up to 3.1GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Non disponibile a magazzino
Min: 1
Mult.: 1
COM-HPC Size B Intel Xeon W-11155MLE RM590E 1.8 GHz to 3.1 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec Computer-On-Module - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.8GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial grade temperature range from 0 C to 60 C. Non disponibile a magazzino
Min: 1
Mult.: 1
SMARC v2.1 NXP i.MX 8M Plus Quad 1.8 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Module - COM Tempo di consegna, se non a magazzino 25 settimane
Min: 1
Mult.: 1

SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Module - COM SMARC 2.1 module with Intel Core i3-N305 8-core processor with 1.0GHz core frequency up to 3.8GHz (turbo), 16GB 4800MT/s LPDDR5 onboard memory and 64GB eMMC 5.1 onboard flash. Commercial grade temperaturerange from 0C to 60C. Tempo di consegna, se non a magazzino 14 settimane
Min: 1
Mult.: 1

SMARC v2.1 Intel Core i3-N305 1.8 GHz 16 GB 16 GB DP, eDP, eSPI, Ethernet, GPIO, HDMI, I2C, I2S, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.0 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Module - COM SMARC 2.1 module with Intel Atom x7425E 4-core processor with 1.5GHz core frequency up to 3.4GHz (turbo), 8GB 4800MT/s LPDDR5 onboard memory and 32GB eMMC 5.1 onboard flash. Commercial grade temperature range from 0 C to 60 C. Non disponibile a magazzino
Min: 1
Mult.: 1

SMARC v2.1 Intel Atom x7425E 1.5 GHz 16 GB 8 GB DP, eDP, eSPI, Ethernet, GPIO, HDMI, I2C, I2S, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.0 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Module - COM SMARC 2.1 module with Intel Core 3 N355 8-core processor with 1.9GHz core frequency up to 3.9GHz (turbo), 16GB 4800MT/s LPDDR5 onboard memory and 64GB eMMC 5.1 onboard flash. Commercial grade temperaturerange from 0 C to 60 C. Non disponibile a magazzino
Min: 1
Mult.: 1
SMARC Specification 2.2 Intel Core3-N355 1.9 GHz I2C, PCIe, SCI, SPI, UART, USB 0 C + 60 C 82 mmx 50 mm
congatec Computer-On-Module - COM SMARC 2.1 module with Intel Atom x7211RE 2-core processor with 1.0GHz core frequency up to 3.2GHz (turbo), 4GB 4800MT/s LPDDR5 onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C. Tempo di consegna, se non a magazzino 14 settimane
Min: 1
Mult.: 1
SMARC Specification 2.2 Intel X7211RE I2C, PCIe, SCI, SPI, UART, USB - 40 C + 85 C 82 mmx 50 mm
congatec Computer-On-Module - COM SMARC 2.1 module with Intel Atom x7433RE 4-core processor with 1.5GHz core frequency up to 3.4GHz (turbo), 16GB 4800MT/s LPDDR5 onboard memory and 64GB eMMC 5.1 onboard flash. Industrial grade temperaturerange from -40 C to 85 C. Tempo di consegna, se non a magazzino 22 settimane
Min: 1
Mult.: 1
SMARC Specification 2.2 Intel X7433RE 1.5 GHz I2C, PCIe, SCI, SPI, UART, USB - 40 C + 85 C 82 mmx 50 mm
congatec Computer-On-Module - COM SMARC 2.1 module with Intel Atom x7425E 4-core processor with 1.5GHz core frequency up to 3.4GHz (turbo), 16GB 4800MT/s LPDDR5 onboard memory and 64GB eMMC 5.1 onboard flash. Commercial grade temperaturerange from 0 C to 60 C. Non disponibile a magazzino
Min: 1
Mult.: 1
SMARC Specification 2.2 Intel X7425E 1.5 GHz I2C, PCIe, SCI, SPI, UART, USB 0 C + 60 C 82 mmx 50 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module based on Intel Xeon D-1712TR 4-core processor with 2.0 GHz, 10MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range from 0 C to 60 C. Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Type 7 Intel Xeon D-1712TR Integrated SoC 2 GHz 128 GB 10 MB Ethernet, PCle, USB 0 C + 60 C
congatec Computer-On-Module - COM COM Express Type 7 Basic module based on Intel Xeon D-1715TER 4-core processor with 2.4 GHz, 10MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range from -40 C to 80 C. Tempo di consegna, se non a magazzino 14 settimane
Min: 1
Mult.: 1
COM Express Type 7 Intel Xeon D-1715TER Integrated SoC 2.4 GHz 128 GB 10 MB Ethernet, PCle, USB - 40 C + 80 C
congatec Computer-On-Module - COM COM Express Type 7 Basic module based on Intel Xeon D-1732TE 8-core processor with 1.9 GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range from -40 C to 85 C. Tempo di consegna, se non a magazzino 14 settimane
Min: 1
Mult.: 1
COM Express Type 7 Intel Xeon D-1732TE Integrated SoC 1.9 GHz 128 GB 15 MB Ethernet, PCle, USB - 40 C + 85 C
congatec Computer-On-Module - COM COM Express Type 7 Basic module based on Intel Xeon D-1735TR 8-core processor with 2.2 GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range from 0 C to 60 C. Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Type 7 Intel Xeon D-1735TR Integrated SoC 2.2 GHz 128 GB 15 MB GPIO, SPI, UART 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module based on Intel Xeon D-1746TER 10-core processor with 2.0 GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range from -40 C to 85 C. Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Type 7 Intel Xeon D-1746TER Integrated SoC 2 GHz 128 GB 15 MB Ethernet, PCle, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module based on Intel Xeon D-1746TER 10-core processor with 2.0 GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range from -40 C to 85 C. 4x SODIMM sockets. Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Type 7 Intel Xeon D-1746TER Integrated SoC 2 GHz 128 GB 15 MB Ethernet, PCle, USB - 40 C + 85 C
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core i7-1365URE Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i7-1365URE 1.7 GHz 64 GB 16 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Celeron 7305E processor with 1 P-core 1.0GHz and 4 E-cores 0.9GHz, 8MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code name Alder Lake-U Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Type 6 Intel Core i7-12800HE 1.8 GHz to 3.5 GHz, 2.4 GHz to 4.6 GHz 24 MB
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Core i7-1365UE processor with 2 P-cores Non disponibile a magazzino
Min: 1
Mult.: 1

COM-HPC Size A Intel Core i7-1365UE 1.7 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Core i7-1370PE processor with 6 P-cores Non disponibile a magazzino
Min: 1
Mult.: 1

COM-HPC Size A Intel Core i7-1370PE 1.9 GHz 64 GB 0 GB 24 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Core i7-13800HE processor with6 P-cores Non disponibile a magazzino
Min: 1
Mult.: 1

COM-HPC Size A Intel Core i7-13800HE 2.5 GHz 64 GB 0 GB 24 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Core i5-1340PE processor with 4 P-cores Non disponibile a magazzino
Min: 1
Mult.: 1

COM-HPC Size A Intel Core i5-1340PE 1.8 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm