congatec conga-SA8 SMARC Modules

congatec conga-SA8 SMARC Modules are based on the Intel® Atom x78000RE series and feature LPDDR5 with up to 4.800MT/s memory support. These SMARC modules are available with the Intel Core i3-N305 processor and three different Intel Atom processors. These modules are designed for industrial requirements and deliver up to eight processor cores, allowing the conga-SA8 to power various applications that previously required several dedicated systems. The conga-SA8 supports Wi-Fi® 6E and features in-band ECC for increased data security and soldered DRAM for increased resilience in harsh environments. congatec conga-SA8 SMARC Modules support various operating systems, including Windows 11 IoT Enterprise, Windows 10 IoT Enterprise 2021 LTSC, and LTX Linux.

Features

  • Designed for industrial requirements
  • Based on Intel Atom x7000RE processor series
  • Intel Core i3 processor
  • 8 processor cores
  • Compact design
  • Increased performance and energy efficiency
  • Supports Wi-Fi 6E
  • Provides stable connectivity in dense/overloaded environments
  • In-band ECC for increased data security
  • Soldered DRAM for increased resilience in harsh environments

Specifications

  • Integrated Intel UHD Gen 12 graphics
  • Up to 32 execution units
  • Supports up to 3 independent 4K displays
  • High-bandwidth interfaces
    • 2.5Gbps Ethernet
    • USB 3.2 Gen2
    • PCIe Gen 3
    • SATA Gen 3
  • Intel atom processor
    • Up to 8 cores
    • Up to 16GB 4800MT/s LPDDRS onboard memory
    • Up to 256GB eMMC 5.1 onboard flash
  • Supported operating systems
    • Windows 11 IoT Enterprise
    • Windows 10 IoT Enterprise 2021 LTSC
    • LTS Linux
Pubblicato: 2024-04-12 | Aggiornato: 2026-06-22