Computer-On-Module - COM

 Computer-On-Module - COM
Computer-On-Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Computer-On-Module manufacturers including ADLINK, Advantech, congatec, Ka-Ro electronics, SECO & more.  
More...

Please view our large selection of Computer-On Modules below.
Risultati: 1.557
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Fattore di forma Marca del processore Tipo di processore Chipset Frequenza Massima capacità RAM RAM installata Memoria cache Tensione di alimentazione di lavoro Tipo di interfaccia Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni
Advantech Computer-On-Module - COM N97 12W 4C LPDDR5 8G eMMC 32G COMe Mini 5A magazzino
Min: 1
Mult.: 1

COM Express Mini Intel N97 8 GB 4.75 V to 20 V I2C 0 C + 60 C
congatec Computer-On-Module - COM COM-HPC Mini module based on Intel Core i7-1365URE processor with 2 P-cores 1.7GHz up to 4.9GHz Turbo and 8 E-cores 1.2GHz up to 3.7GHz Turbo 12MB Intel Smart Cache Intel Iris Xe Graphics architecture with 96 EUs 32GB onboard LPDDR5x memor 2A magazzino
309/06/2026 previsto
Min: 1
Mult.: 1

COM-HPC Mini Intel Core i7-1365URE 1.2 GHz, 1.7 GHz 64 GB 32 GB 12 MB DP, DP++, Ethernet, GPIO, PCIe Gen3/4, SATA III, SPI, UART, USB 2.0, USB 3.2, USB 4.0 + 85 C 95 mm x 70 mm
Advantech Computer-On-Module - COM N97 12W 4C DDR5 32G COMe Compact 3A magazzino
Min: 1
Mult.: 1

COM Express Intel N97 2 GHz 8.5 V to 20 V Ethernet, I2C, SPI, USB 0 C + 60 C
ADLINK Technology Computer-On-Module - COM NVidia RTX A2000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 8GB GDDR6, Adlink 2A magazzino
Min: 1
Mult.: 1

MXM 3.1 Type A NVIDIA RTX A2000 1.117 GHz 8 GB 8 GB DP, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology Computer-On-Module - COM NVidia RTX A500 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, TGP40W, 4GB GDDR6, PCIe x4 GEN4 2A magazzino
Min: 1
Mult.: 1

MXM 3.1 Type A NVIDIA GA107-950 GPU PCIe 0 C + 55 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology Computer-On-Module - COM EGX-MXM-A4500-8GB-80W/Adlink logo 1A magazzino
Min: 1
Mult.: 1

Intel Xeon W-11865MLE Infineon TPM 2.0 24 MB 12 V PCIe 0 C + 60 C 125 mm x 95 mm
Advantech Computer-On-Module - COM i7-155H 45W 14C DDR5 COMe Basic 1A magazzino
Min: 1
Mult.: 1

COM Express Intel 1.4 GHz 24 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Module - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 4 SO-DIMMs 2A magazzino
Min: 1
Mult.: 1

COM Express Basic Size Type 7 Xeon Xeon D-1732TE 3 GHz 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Module - COM SMARC 2.1 with MediaTek Genio 1200 platform 8 GB LPDDR4X 64 GB UFS 0C to 60C 6A magazzino
Min: 1
Mult.: 1

256 kB 5 VDC SPI 0 C + 60 C
ADLINK Technology Computer-On-Module - COM Express-DN7-C3808Basic Size COM Express Type7 module with Intel Denverton-NS C3808, 12C processor at 2.0 GHz 18A magazzino
Min: 1
Mult.: 1
COM Express Basic Type 7 Intel Atom 2 GHz 48 GB 12 MB 12 V Ethernet, GPIO, SATA, Serial, USB - 40 C + 85 C 125 mm x 95 mm
Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product.
803A magazzino
Min: 1
Mult.: 1
Max.: 863

SO-DIMM NXP i.MX 8M 1.6 GHz 1 GB 0 GB 3.3 V to 5 V - 25 C + 85 C 67.6 mm x 26 mm x 4 mm
congatec Computer-On-Module - COM QSEVEN INTEL ATOM E3845 BAY TRAIL 4A magazzino
Min: 1
Mult.: 1

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 2 MB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Module - COM Qseven module with Intel Atom E3845 quad core processor with 1.91GHz, 2MB L2 cache, 4GB 1333MT/s DDR3L onboard dual channel memory. No onboard eMMC. 19A magazzino
Min: 1
Mult.: 1

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 6 MB 6 MB 2 MB 0 C + 60 C 70 mm x 70 mm
JUMPtec Computer-On-Module - COM JUMPtec COMe-mBTi10 E3827 2GB 40A magazzino
Min: 1
Mult.: 1
congatec Computer-On-Module - COM QSEVEN INTEL ATOM E3815 BAY TRAIL 33A magazzino
Min: 1
Mult.: 1

Qseven Intel Atom E3815 Integrated SoC 1.46 GHz 512 kB 512 kB 512 kB 0 C + 60 C 70 mm x 70 mm
JUMPtec Computer-On-Module - COM JUMPtec COMe Eval Carrier2 T6 5mm 2A magazzino
Min: 1
Mult.: 1

ADLINK Technology Computer-On-Module - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU, 4 GB LPDDR4 , 32 GB eMMC, -40 C to 85 C 3A magazzino
Min: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
Advantech Computer-On-Module - COM A2 NXP iMX8M Quad 13GHz, -40-85C 1A magazzino
Min: 1
Mult.: 1

congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core i7-8665UE 4-core processor with 1.7GHz up to 4.4GHz turbo boost, 8MB L2 cache, Intel UHD Graphics 620 and dual channel DDR4 2400 MT/s memory interface (formerly Whiskey Lake). 1A magazzino
Min: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i7-8665UE Integrated SoC 1.7 GHz 64 GB 0 GB 8 MB Audio, eMMC, Ethernet, DDI, I2C, LVDS, PCIe, SATA, UART, USB 2.0, USB 3.1, VGA 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 6 Compact module with Intel Celeron 3955U dual core processor with 2.0GHz, 2MB L2 cache, 2133MT/s dual channel DDR4 memory interface 94A magazzino
Min: 1
Mult.: 1

COM Express Compact Type 6 Intel Integrated PCH-LP 2 GHz 2 MB 2 MB 0 C + 60 C 95 mm x 95 mm
Ka-Ro electronics Computer-On-Module - COM Freescale iMX537 COM SODIMM IND TEMP LVDS
47A magazzino
Min: 1
Mult.: 1

SO-DIMM Freescale i.MX537 800 MHz 512 MB 3.1 V to 5.5 V CAN, I2C, UART - 40 C + 85 C 67.6 mm x 31 mm x 3.6 mm
congatec Computer-On-Module - COM COM Express Type 6 Compact module with Intel Core i3-7100U dual core processor with 2.4GHz, 3MB Intel Smart Cache , GT2 graphics and 2133MT/s dual channel DDR4 memory interface (Intel Kaby Lake-U). 19A magazzino
Min: 1
Mult.: 1

COM Express Type 6 Intel Core i3-7100U Integrated PCH-LP 2.4 GHz 32 GB 0 GB 3 MB 0 C + 60 C 95 mm x 95 mm
congatec conga-QA3/E3845-4G eMMC16
congatec Computer-On-Module - COM Q7 INTEL ATOM E3845 BAY TRAIL COM TEMP 10A magazzino
Min: 1
Mult.: 1

ADLINK Technology Computer-On-Module - COM LEC-iMX64-2G-8G-ER SMARC Short Size Module with NXP i.MX6, Quad, 2 GB RAM, 8 GB eMMC, -40 C to +85 C 6A magazzino
Min: 1
Mult.: 1

SMARC Freescale i.MX64 800 MHz 2 GB 0 GB 1 MB - 40 C + 85 C 82 mm x 50 mm
Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product.
16A magazzino
Min: 1
Mult.: 1
Max.: 16
SO-DIMM Freescale i.MX 6Quad 1 GHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 20 C + 70 C 67.6 mm x 31 mm x 3.6 mm