Interruttori automatici

Risultati: 143.848
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Tipo Corrente nominale Tensione nominale CA Tensione nominale CC Numero di poli Tipo di attuatore Temperatura di lavoro minima Temperatura di lavoro massima Illuminato Confezione
E-T-A Interruttori automatici Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 44A magazzino
Min: 1
Mult.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated

E-T-A Interruttori automatici The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 9A magazzino
Min: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 9 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Interruttori automatici The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10A magazzino
Min: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Interruttori automatici Thermal Circuit Breaker/Switch 8A magazzino
Min: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection Rocker
E-T-A Interruttori automatici The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr 7A magazzino
Min: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 20 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Interruttori automatici The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally sui 7A magazzino
Min: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Interruttori automatici The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4A magazzino
Min: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 16 A 115 VAC 50 VDC Rocker - 30 C + 60 C Illuminated

E-T-A Interruttori automatici Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en 3A magazzino
Min: 1
Mult.: 1
8340-G Hydraulic Magnetic Circuit Breaker Thermal Magnetic 4 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Interruttori automatici Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for 1A magazzino
Min: 1
Mult.: 1

8340-F Hydraulic Magnetic Circuit Breaker Thermal Magnetic 20 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated

E-T-A Interruttori automatici Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for 9A magazzino
Min: 1
Mult.: 1

8340-F Hydraulic Magnetic Circuit Breaker Thermal Magnetic 15 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Interruttori automatici 508, 1P, PL, 24VDC, N/O, RF, SF, 6A ATEX 1A magazzino
Min: 1
Mult.: 1
ESX10-E Circuit Breaker Electronic 6 A 24 VDC Slide 0 C + 50 C Non-Illuminated
E-T-A Interruttori automatici Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 14A magazzino
Min: 1
Mult.: 1

3130-F Thermal Overcurrent 6 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Interruttori automatici Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 9A magazzino
Min: 1
Mult.: 1

3131-A/C Circuit Breaker Thermal 15 A 1 Pole Rocker
E-T-A Interruttori automatici Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 7A magazzino
Min: 1
Mult.: 1

3131-A/C Circuit Breaker Thermal 20 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
E-T-A Interruttori automatici Non-Preferred Part (Build to Order) - Alternative Stocked Part Number ESX10-TB-127-DC24V-6A-E94 3A magazzino
Min: 1
Mult.: 1
ESX10-T Circuit Breaker Electronic Slide

E-T-A Interruttori automatici 1077, 1p, DIN, 80VDC Med Delay, N/O Aux, 40A 6A magazzino
Min: 1
Mult.: 1

8340-T Hydraulic Magnetic Circuit Breaker Thermal Magnetic 40 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Interruttori automatici AC PEM, w/ 2 pole , 10A, black rocker, C14 inlet, pre-wired 4A magazzino
Min: 1
Mult.: 1

Thermal Circuit Breaker Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
Eaton Electrical Interruttori automatici BAB3100H BKR A 1A magazzino
Min: 1
Mult.: 1
Eaton Electrical Interruttori automatici Type BR Breaker 10A/2 Pole 120/240V 10K 5A magazzino
Min: 1
Mult.: 1
Eaton Electrical Interruttori automatici CL 30A/1Pole 120/240V 10K 5A magazzino
Min: 1
Mult.: 1
Eaton Electrical Interruttori automatici CL bkr 40A/1Pole 120/240V 10K 5A magazzino
Min: 1
Mult.: 1
Eaton Electrical Interruttori automatici FAZ-NA UL 489 MCB 2P 3A B CURVE 1A magazzino
Min: 1
Mult.: 1
FAZ Circuit Breaker Miniature 4 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical Interruttori automatici FAZ-NA UL 489 MCB 240VAC 2P 5A B CURVE 1A magazzino
Min: 1
Mult.: 1
Circuit Breaker Miniature 4 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical Interruttori automatici FAZ-NA UL 489 MCB 3P 15A C CURVE 3A magazzino
Min: 1
Mult.: 1
FAZ Circuit Breaker Miniature 20 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical Interruttori automatici FAZ-NA 240VAC 3P 4A D CURVE ring term 2A magazzino
Min: 1
Mult.: 1
Circuit Breaker Miniature 4 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated