Interruttori automatici

Risultati: 143.849
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Tipo Corrente nominale Tensione nominale CA Tensione nominale CC Numero di poli Tipo di attuatore Temperatura di lavoro minima Temperatura di lavoro massima Illuminato Confezione

E-T-A Interruttori automatici The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8A magazzino
Min: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 7 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Interruttori automatici The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3A magazzino
Min: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 10 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Interruttori automatici The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr 3A magazzino
Min: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Interruttori automatici The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 9A magazzino
Min: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 14 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Interruttori automatici Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4A magazzino
Min: 1
Mult.: 1
Thermal Circuit Breaker Overcurrent Protection Rocker
E-T-A Interruttori automatici Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 1A magazzino
Min: 1
Mult.: 1

3131-A/C Circuit Breaker Thermal 6 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Non-Illuminated
E-T-A Interruttori automatici Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 10A magazzino
Min: 1
Mult.: 1

3131-A/C Circuit Breaker Thermal 5 A 1 Pole Rocker
E-T-A Interruttori automatici Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 9A magazzino
Min: 1
Mult.: 1

3131-A/C Circuit Breaker Thermal 10 A 1 Pole Rocker

E-T-A Interruttori automatici 1077, 1P, plug, 24VDC, Aux Cont, 3A 4A magazzino
Min: 1
Mult.: 1

ESS30-S
E-T-A Interruttori automatici 508, 1P, PL, 24VDC, N/O, RF, SF, 8A ATEX 1A magazzino
Min: 1
Mult.: 1

ESX10-E Circuit Breaker Electronic 8 A 24 VDC Slide 0 C + 50 C Non-Illuminated
E-T-A Interruttori automatici Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10A magazzino
Min: 1
Mult.: 1

3130-F Circuit Breaker Thermal 10 A 240 VAC, 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Interruttori automatici Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 28A magazzino
Min: 1
Mult.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 630 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Interruttori automatici Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 56A magazzino
Min: 1
Mult.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 630 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
Eaton Electrical Interruttori automatici Type BR Breaker 10A/1 Pole 120/240V 10K 1A magazzino
Min: 1
Mult.: 1
Eaton Electrical Interruttori automatici Type CH Breaker 40A/3 Pole 240V 10K 3A magazzino
Min: 1
Mult.: 1
Eaton Electrical Interruttori automatici FAZ 2P 40A C CURVE ring term 3A magazzino
Min: 1
Mult.: 1
FAZ Circuit Breaker Miniature 1 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical Interruttori automatici FAZ-NA UL 489 MCB 480VAC 4P 15A D CURVE 2A magazzino
Min: 1
Mult.: 1
FAZ Circuit Breaker Miniature 15 A 240 VAC, 415 VAC 4 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical Interruttori automatici HFD-DC BREAKER - LINE & LOAD TERMINALS 1A magazzino
Min: 1
Mult.: 1
Eaton Electrical Interruttori automatici PDD2,3P, 100A, 100KA/240V, 50C FXFXTMTU 1A magazzino
Min: 1
Mult.: 1
Eaton Electrical Interruttori automatici PDG2,3P,35A,25KA/480V,FXFXTMTU 2A magazzino
Min: 1
Mult.: 1


AIRPAX Interruttori automatici Cir Brkr Hyd Mag 32A magazzino
Min: 1
Mult.: 1
Snapak Thermal Circuit Breaker Thermal Rocker
AIRPAX Interruttori automatici Cir Brkr Hyd Mag 1A magazzino
Min: 1
Mult.: 1
Snapak Thermal Circuit Breaker Thermal Rocker
AIRPAX Interruttori automatici Cir Brkr Hyd Mag 1A magazzino
Min: 1
Mult.: 1
Circuit Breaker Hydraulic Magnetic 240 VAC 80 VDC Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Interruttori automatici Cir Brkr Hyd Mag 2A magazzino
Min: 1
Mult.: 1
IUGH
AIRPAX Interruttori automatici CIRCUIT BREAKER HYD MAG 2A magazzino
Min: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breaker Hydraulic Magnetic 60 A 250 VAC 80 VDC 3 Pole Handle - 40 C + 85 C Non-Illuminated