PLED13UQ12

Littelfuse
576-PLED13UQ12
PLED13UQ12

Produttore:

Descrizione:
Dispositivi di protezione a LED Uni 13V 3X3 2L
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
17 settimane Tempo di produzione stimato in fabbrica.
Minimo: 5000   Multipli: 5000
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
Nastrati completa (ordinare in multipli di 5000)
0,306 € 1.530,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Littelfuse
Categoria prodotto: Dispositivi di protezione a LED
RoHS::  
PLEDxUx
26 V
1.2 V
13 V
QFN-2
Reel
Marchio: Littelfuse
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: PH
Corrente di mantenimento IH Max: 30 mA
Temperatura di lavoro massima: + 150 C
Temperatura di lavoro minima: - 40 C
Stile di montaggio: SMD/SMT
Corrente RMS in stato attivo - It RMS: 1 mA
Prodotto: LED Protectors
Tipo di prodotto: LED Protectors
Quantità colli di fabbrica: 5000
Sottocategoria: LED Protectors
Nome commerciale: PLED
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

PLED Unidirectional Open LED Protectors

Littelfuse PLED Unidirectional Open LED protectors offer a switching electronic shunt path that diverts around a single LED that fails as an open circuit. This enables the remaining string of LEDs to continue to function even though a single LED in the string has failed open. This also provides reverse battery or reverse power polarity protection. PLED Unidirectional Series devices are designed to produce higher reliability in outdoor LED lighting applications such as street lighting, outdoor signage, aircraft runway lighting, roadside warning lights and other applications. Littelfuse PLED Unidirectional LED Protectors are offered in two surface mount packages, the DO-214AA and the Quad Flat Pak No-lead (QFN). These are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic.

PLED Open LED Protectors

Littelfuse PLED Open LED Protectors provide a switching electronic shunt path when an LED in an LED array fails as an open circuit, ensuring the entire array of LEDs will continue to function even if a single LED in the array does not. These LED protection devices are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic. The protectors are available in a variety of package types, including QFN and DO-214 surface-mount packages, SOT-89, and the small form factor Powermite® package. Littelfuse PLED Open LED Protectors offer reliable lighting functions in applications such as headlights, aircraft, aircraft runway lighting, roadside warning lights, and more.