Xsens / Movella MTi-7 GNSS/INS Module

Xsens / Movella MTi-7 Global Navigation Satellite System (GNSS)/Inertial Navigation System (INS) Module is a small motion tracking module with multiple GNSS receiver support. This Xsens / Movella module uses advanced sensor fusion algorithms. Xsense MTi-7 GNSS/INS module features a miniature SMD form factor (12.1mm x 12.1mm) and consumes low power. This module is ideal for upcoming technologies, including drones, Unmanned Aerial Vehicles (UAVs), smart farming, unmanned control, the Internet of (Moving) Things, and robotics.

Features

  • Industry-standard Arduino-compatible development kit
  • High-performance orientation, velocity, and positioning using advanced sensor fusion algorithms
  • Best-in-class hardware and firmware using the same form factor
  • Uniform software/hardware interface over product lifetime (no end of life)

Applications

  • Navigation input for UAV flight control
  • Navigation input for ground vehicles
  • Outdoor mapping stabilization
  • Hyperspectral cameras

Specifications

  • 2.19V to 3.6V input voltage
  • Footprint-compatible SMD package
  • 12.1mm x 12.1mm x 2.55mm
  • 0Hz to 800Hz output data rate
  • ±2000º/s full-scale gyroscope range
  • ±16g accelerometer full-scale range

Videos

Pubblicato: 2018-06-01 | Aggiornato: 2023-07-31