XMOS XCORE.AI Multicore Microcontrollers

XMOS XCORE.AI Multicore Microcontrollers offer a comprehensive range of 32-bit multicore MCUs that feature the low latency and timing determinism of the xCORE architecture to mainstream embedded applications. The xCORE multicore microcontrollers perform multiple real-time tasks simultaneously and communicate between tasks via a high-speed network, unlike conventional microcontrollers.

The XMOS XCORE.AI Multicore Microcontrollers allow users to implement functions that traditionally demand dedicated hardware.

Features

  • Multicore microcontroller with advanced multicore RISC architecture
    • 16 real-time logical cores on 2 xCORE tiles
    • Cores share up to 1600MIPS
      • Up to 3200MIPS in dual-issue mode
      • Up to 1600MFLOPS
    • Each logical core has:
      • Guaranteed throughput of between 1/5 and 1/8 of tile MIPS
      • 16 x 32-bit dedicated registers
    • 229 high-density 16/32-bit instructions
      • All have single-clock-cycle execution (except for divide)
      • 32 x 32-> 64-bit MAC instructions for DSP, arithmetic, and cryptographic functions
    • Vector unit, capable of:
      • Up to eight words, 16 half-words, or 32-byte multiply-adds
      • Quad complex multiply, or 256-bit-wide multiply-adds
  • USBPHY is fully compliant with the USB 2.0 specification
  • MIPI receiver, up to two lanes, up to 1.5Gbit/s
  • Application PLL with fractional control
  • Programmable I/O
    • 128 general-purpose I/O pins, configurable as input or output
      • Up to 32 x 1-bit port, 12 x 4-bit port, 8 x 8-bit port, 4 x 16-bit port, 2 x 32-bit port
      • 8 xCONNECT links
    • Port sampling rates of up to 60MHz with respect to an external clock
    • 64 channel ends (32 per tile) for communication with other cores, on or off-chip
    • 1.8V/3.3V IO with programmable drive strength
  • Memory
    • 1024KB internal single-cycle SRAM (512KB per tile) for code and data storage
    • LPDDR-1 interface for optional external memory
    • 8KB internal OTP (shared between tiles or split, providing 4KB per tile) for application boot code
  • Hardware resources
    • 12 clock blocks (six per tile)
    • 20 timers (10 per tile)
    • Eight locks (four per tile)
  • JTAG module for on-chip debug
  • Security features
    • Programming the lock disables debug and prevents read-back of memory contents
    • AES bootloader ensures the secrecy of IP held on external flash memory
  • Ambient temperature range
    • Commercial qualification at 0°C to +70°C
    • Industrial qualification at -40°C to +85°C
  • Speed grade
    • 24: 600MHz; up to 2400MIPS, 1200MFLOP/s, 38.4GMACC/s
    • 32: 800MHz; up to 3200MIPS, 1600MFLOP/s, 51.2GMACC/s
  • Power consumption
    • Active: 203mW at 600MHz (typical)
    • Active: 270mW at 800MHz (typical)
    • Standby: 5mA (typical)
  • 265-pin FBGA package 0.8mm pitch

Applications

  • Energy management
  • Voice-activated assistants
  • Smart lighting
  • Security systems
  • Smart HVAC
  • Predictive maintenance

A.I. Workflow

Block Diagram - XMOS XCORE.AI Multicore Microcontrollers

Block Diagram

Block Diagram - XMOS XCORE.AI Multicore Microcontrollers

Application Diagram

Application Circuit Diagram - XMOS XCORE.AI Multicore Microcontrollers
Pubblicato: 2026-04-16 | Aggiornato: 2026-04-24