Vishay VLM.335 Automotive Grade MiniLEDs
Vishay VLM.335 Automotive Grade MiniLEDs are capable of withstanding a 50mA drive current for automotive, industrial, and consumer applications. The VLM.335 series uses the highly-efficient AlInGaP/Si chip technology and is an advanced modification of the Vishay VLM.31 series. Vishay VLM.335 Automotive Grade MiniLEDs are housed in a PLCC-2 package that consists of a lead frame embedded in a white thermoplast. The reflector inside this package is filled with clear epoxy.Features
- AlInGaP technology
- 8mm tape
- Luminous intensity and color categorized per packing unit
- Luminous intensity ratio per packing unit IVmax/IVmin ≤1.6
- Thermal resistance R = 400K/W
- Up to 2kV, JESD22-A114-B ESD-withstand voltage
- Preconditioning according to JEDEC® level 2a
- Compatible with reflow, vapor phase, and wave solder processes according to CECC 00802 and J-STD-020
- AEC-Q101 qualified
Applications
- Traffic signals and signs
- Interior and exterior lighting
- Dashboard illumination
- Indicator and backlighting purposes for audio, video, LCDs switches, symbols, illuminated advertising, etc.
Additional Resources
Pubblicato: 2018-09-11
| Aggiornato: 2023-03-06