Vishay T59 vPolyTan™ Chip Capacitors
Vishay T59 vPolyTan™ Chip Capacitors are multi-anode polymer surface-mount chip capacitors that deliver up to 25% better volumetric efficiency than similar devices, which allows for higher capacitance and voltage ratings. The advanced packaging of the T59 series ensures ultra-low equivalent series resistance (ESR) from 20mΩ to 150mΩ at +25°C and 100kHz. Vishay T59 vPolyTan™ Chip Capacitors are ideal for use in a variety of applications, including decoupling, smoothing, and filtering in computing, telecom, and industrial applications.Features
- Multianode, lead-frameless molded polymer type capacitors
- 100% surge current tested
- 7343 EIA size molded case
- Accelerated voltage conditioning
- High ripple current capability
- Stable capacitance over operating temperature, voltage, and frequency range
- No wear-out effect
- 20mΩ to 150mΩ ESR range
- 15µF to 470µF capacitance range
- ±10%, ±20% capacitance tolerance
- 16VDC to 75VDC voltage rating
- -55°C to +105°C temperature range
Applications
- Decoupling, smoothing, and filtering
- Bulk energy storage in solid-state drives (SSDs)
- Infrastructure equipment
- Storage and networking
- Computer motherboards
- Smartphones and tablets
Dimensions In. [mm]
Call-Outs
Additional Resources
Pubblicato: 2016-10-05
| Aggiornato: 2022-10-14