Vishay / Sprague 592D TANTAMOUNT®Capacitors

Vishay / Sprague 592D TANTAMOUNT® Capacitors are conformal coated, low profile capacitors that offer low ESR and maximum CV. These surface-mountable 592D capacitors also feature a capacitance range of 1µF to 2200µF, robust ratings for pulsed applications, and are RoHs Compliant.

Specifications

  • Operating temperature range of -55°C to +85°C (to +125°C with voltage derating)
  • Capacitance tolerance of ±10%, ±20% standard
  • Voltage rating of 4VDC to 50VDC
  • 1.0mm to 2.5mm height
  • Case code compatibility with EIA 535BAAC and CECC30801 molded chips

Features

  • New robust ratings for pulsed applications
  • 1.0mm to 2.5mm height
  • 100% matte tin (2) standard, tin / lead available terminations
  • Surface mount
  • 8mm, 12mm tape and reel packaging available per EIA 481 and reeling per IEC 60286-2
  • 7" [178mm] standard
  • 13" [330mm] available
  • Case code compatibility with EIA 535BAAC and CECC 30801
  • See also 592W for additional ratings designs for pulsed applications

Package Diagram

Vishay / Sprague 592D TANTAMOUNT®Capacitors
Pubblicato: 2011-11-15 | Aggiornato: 2022-03-11