Vishay / Siliconix SiR870DP 100V N-Channel TrenchFET® Power MOSFET

Vishay / Siliconix SiR870DP 100V N-channel TrenchFET® Power MOSFET utilizes ThunderFET technology to provide a low on-resistance of 7.8mΩ at 4.5V. Additionally, the SiR870DP also offers a very low on-resistance of 6mΩ at 10V. These Vishay / Siliconix ThunderFET devices also provide a low 208 mΩ-nC figure of merit (FOM) at 4.5V. This low on-resistance translates into lower conduction losses and reduced power consumption for energy-saving green solutions. SiR870DP 100V TrenchFET Power MOSFETs are designed for higher frequency and switching applications.

Features

  • Low on-resistance of 7.8mΩ at 4.5V
  • Very low on-resistance of 6mΩ at 10V
  • Lower conduction losses and reduced power consumption for energy-saving green solutions
  • Low 208mΩ-nC FOM at 4.5V
  • PowerPAK SO-8 Package
  • 100VDS (V)
  • ±20VGS (V)

Applications

  • Fixed telecom
  • DC/DC converters
  • Primary- and secondary-side switches

Package Dimensions

Vishay / Siliconix SiR870DP 100V N-Channel TrenchFET® Power MOSFET
Pubblicato: 2011-08-01 | Aggiornato: 2022-03-11