Vishay/BC Components TCLE413 Series NTC Thermistors, Mini Epoxy PVC Insulated Lead

Vishay/BC Components TCLE413 Series NTC Thermistors, Mini Epoxy PVC Insulated Lead

Vishay BC Components TCLE413 Series NTC Thermistors, Mini Epoxy PVC Insulated Leads consist of small NTC chip soldered between stranded Awg#30, 105 °C resistant, PVC (UL2651), or PVC 105 °C single hook-up wires (acc. to UL1061). They are lacquered and insulated with a black epoxy coating and the terminations are solder dipped. The TCLE413 Series features a high adhesive strength between the PVC wire and the encapsulating lacquer, a small body of max. 3mm for easy installation and accuracy down to ± 0.3°C. They can be mounted by soldering the wire end, or crimping connector. The body can be inserted in a tube, free in air, tape attached or glued. Applications include temperature measurement and sensing and control.

Molex connector 538-35507-0200
Molex Socket 538-50212-8000

Features:
  • High adhesive strength between the PVC wire and the encapsulating lacquer
  • Accurate down to ± 0.3°C
  • Small body of max. 3 mm for easy installation
Applications:
  • Temperature measurement, sensing and control
  • On battery packs, heat-sinks, tubing, enclosures, etc.
  • Vishay / BC Components
  • Circuit Protection