Toshiba TLP310x Photorelays

Toshiba TLP310x Photorelays consist of a photo MOSFET optically coupled to an aluminum gallium arsenide infrared light-emitting diode. TLP310x Series Photorelays feature low ON-state resistance and high permissible ON-state current, making them ideal for power line control applications.

Toshiba TLP310x Photorelays use the trench MOSFET technology to control large currents at levels equivalent to those typically handled by mechanical relays. With no mechanical contacts, these Photorelays produce less noise than conventional relays and do not suffer the deterioration associated with contact wearing.

The TLP310x Photorelays is housed in a compact 2.54SOP6 package, which is suitable for surface-mount assembly and offers considerable space savings compared to conventional DIP form factors. These devices are small enough to be mounted on the rear surfaces of PCBs, potentially reducing system size.

Features

  • Normally opened (Form A) device
  • Peak OFF-state voltage range (min): 20V to 100V
  • Trigger LED current (max): 3mA
  • ON-state current range (max): 2.0A to 5.0A
  • OFF-state current (max): 10nA
  • ON-state resistance range (max): 0.03Ω to 70mΩ
  • Isolation voltage (min): 1500Vrms
  • Safety standards
    • UL-approved: UL1577, File No.E67349
    • cUL-approved: CSA Component Acceptance Service No.5A File No.E67349
  • 6-pin SOP (2.54SOP6): 2.1mm high, 2.54mm pitch

Applications

  • Mechanical relay replacements
  • Surveillance
  • Security systems
  • Measuring instruments
  • Factory automation
  • Amusement equipment

Pin Assignment & Internal Circuit Diagrams

Toshiba TLP310x Photorelays
Pubblicato: 2017-09-26 | Aggiornato: 2022-06-24