Toshiba TLP2361 15Mbps Photocouplers
Toshiba TLP2361 15Mbps Photocouplers offer a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. They are housed in the SO6 package. These photocouplers guarantee operation at up to 125°C and on supplies from 2.7V to 5.5V. Because the TLP2361 has guaranteed 1mA low supply current (ICCL/ICCH) and 1.6mA (Ta = 125°C) low threshold input current (IFHL), it contributes to the energy saving of devices. It can drive directly from a microcomputer for a low input current. Toshiba TLP2361 15Mbps Photocouplers have an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±20kV/μs. Typical applications are factory networking, high-speed digital interfacing for instrumentation and control devices, and I/O interface boards.Features
- Inverter logic type (totem pole output)
- SO6 package
- -40°C to +125°C operating temperature range
- 2.7 to 5.5V supply voltage
- 15MBd typ. (NRZ) data transfer rate
- 13mA or 1.6mA max. threshold input current
- 1mA max. supply current
- ±20kV/μs min. common-mode transient immunity
- 3750Vrms min. isolation voltage
- Safety standards
- UL-approved: UL1577 File No.E67349
- cUL-approved: CSA Component Acceptance Service No.5A, File No.E67349
- VDE-approved: Option (V4) EN60747-5-2 (When an EN60747-5-2 approved type is needed, please designate the Option V4)
Applications
- Factory networking
- High-speed digital interfacing for instrumentation and control devices
- I/O interface boards
Internal Circuit
Pubblicato: 2014-07-02
| Aggiornato: 2022-03-11