Toradex Aquila iMX95 System on Module

Toradex Aquila iMX95 System on Module features a modern form factor and is powered by the NXP i.MX 95 application processor. The processor has six Arm® Cortex®-A55 cores running at 1.8GHz and dual Arm Cortex-M processors for real-time tasks. The Toradex Aquila iMX95 includes a state-of-the-art Neural Processing Unit (NPU) offering twice the performance of the i.MX8M Plus, making it ideal for AI-driven applications. Designed with enhanced functional safety, it supports mission-critical use cases. The SoM has a long-term supported Linux software stack that provides over-the-air (OTA) updates, remote access, and device monitoring for seamless and secure operation.

Features

  • Modern System on Module form factor
  • NXP iMX95 application processor, with six Arm Cortex-A55 at 1.8GHz
  • Modern NPU, with 2x better performance vs. iMX8M Plus
  • Dual Cortex-M processor for real-time applications
  • Enhanced functional safety and built for mission-critical applications
  • LTS-supported Linux software stack, including OTA, remote access, and device monitoring

Applications

  • Industrial automation and robotics
  • Healthcare
  • Transportation and agriculture
  • Test and measurement
  • Smart city

Videos

Pubblicato: 2024-09-20 | Aggiornato: 2026-08-04