Texas Instruments UCD3138064x Highly-Integrated Digital Controllers
Texas Instruments UCD3138064x Highly-Integrated Digital Controllers offer superior levels of integration and performance in a single chip solution. The UCD3138x offers 64kB of program flash memory and additional options for communication such as SPI and a second I2C port. Two 32kB banks on the Texas Instruments UCD3138064x enable dual-images of firmware in the device with the flexibility to execute from either of the banks. This feature also allows the processor to load a new program and execute it without interrupting power delivery.Features
- 64kB program flash derivative of UCD3138 family
- 2x 32kB program flash memory banks
- Supports execution from one bank while programming another
- Capability to update firmware without shutting down the power supply
- Additional communication ports compared to the UCD3138 (1x SPI, 1x I2C)
- Digital control of up to 3 independent feedback loops
- Dedicated PID based hardware
- 2-pole/2-zero configurable with non-linear control
- Up to 16MHz Error A/D Converter (EADC)
- Configurable resolution (Minimum 1mV/LSB)
- Up to 8x oversampling and adaptive trigger positioning
- Hardware-based averaging (Up to 8x)
- 14bit effective DAC
- Up to 8 High-Resolution Digital Pulse Width Modulated (DPWM) Outputs
- 250ps pulse width resolution
- 4ns frequency and phase resolution
- Adjustable phase shift and dead-bands
- Cycle-by-cycle duty cycle matching
- Up to 2MHz switching frequency
- Configurable trailing/leading/triangular modulation
- Configurable feedback control
- Voltage, average current, and peak current mode control
- Constant current and constant power
- Configurable FM, phase shift modulation, and PWM
- Fast, automatic, and smooth mode switching
- Frequency modulation and PWM
- Phase shift modulation and PWM
- High efficiency and light load management
- Burst mode and ideal diode emulation
- Synchronous rectifier soft on/off
- Low IC standby power
- Primary side voltage sensing
- Flux and phase current balancing for non-peak current mode control applications
- Current share (average & master/slave)
- Feature-rich fault protection options
- 7x Analog / 4x digital comparators
- Cycle-by-cycle current limiting
- Programmable blanking time and fault counting
- External fault inputs
- Synchronization of DPWM waveforms between multiple UCD3138064x devices
- Up to 15 channel, 12bit, 267ksps general-purpose ADC with integrated programmable averaging filters, dual sample, and hold
- Internal temperature sensor
- Fully programmable high-performance 31.25MHz
- 32-bit ARM7TDMI-S processor
- 64kB program flash (2x 32kB Banks)
- 2kB data flash with ECC
- 4kB data RAM
- 8kB boot ROM enables firmware boot-load
- Communication peripherals
- 1x I2C/PMBus, 1x I2C (master mode only)
- 2x UARTs
- 1x SPI
- Timer capture with selectable input pins
- Built-in watchdog: BOD and POR
- 64-pin QFN, 40-pin QFN, and 48-pin QFN packages
- Operating temperature: –40°C to +125°C
Applications
- Power supplies and telecom rectifiers
- Power factor correction
- Isolated DC-DC modules
Datasheets
Videos
Pubblicato: 2016-11-02
| Aggiornato: 2022-03-11