Texas Instruments TPS62821EVM-005 Converter Evaluation Module

Texas Instruments TPS62821EVM-005 Converter Evaluation Module (EVM) facilitates the evaluation of the TPS62821. The TPS62821 is a 1A step-down converter with DCS-Control in a 2mm x 1.5mm QFN package. The evaluation module outputs a 1.8V output voltage with 1% accuracy from input voltages between 2.4V and 5.5V with a maximum solution height of 1mm. The Texas Instruments TPS62821 is a highly efficient and small solution for point-of-load (POL) converters in all types of equipment, such as solid-state drives (SSDs), computing, and factory automation.

Features

  • 2.4V to 5.5V input voltage range
  • 1.8V output voltage with 1% accuracy
  • 1A of output current
  • 1mm maximum solution height
  • 36 mm2 total solution size
  • Pin-to-pin 1A, 2A, 3A devices (TPS62821/2/3)

Board Layout

Mechanical Drawing - Texas Instruments TPS62821EVM-005 Converter Evaluation Module
Pubblicato: 2018-01-22 | Aggiornato: 2023-02-10