Texas Instruments LMX2541 PLLatinum Frequency Synthesizers
Texas Instruments LMX2541 Ultra-Low Noise PLLatinum Frequency Synthesizers integrate a high performance delta-sigma fractional N PLL, a VCO with fully integrated tank circuit, and an optional frequency divider. The LMX2541 is offered in a family of 6 devices with varying VCO frequency range from 1990MHz up to 4GHz. The integrated PLL on these devices offers an unprecedented normalized noise floor of -225dBc/Hz and can be operated with up to 104MHz of phase-detector rate (comparison frequency) in both integer and fractional modes. The PLL can also be configured to work with an external VCO. TI LMX2541 Ultra-Low Noise Frequency Synthesizers integrate several low-noise, high precision LDOs and output driver matching network to provide higher supply noise immunity and more consistent performance,while reducing the number of external components. When combined with a high quality reference oscillator, the LMX2541 generates a very stable, ultra low noise signal.Features
- Low RMS Noise and Spurs
- -225dBc/Hz normalized PLL phase noise
- Integrated RMS noise (100Hz to 20MHz)
- 2mrad (100Hz to 20MHz) at 2.1GHz
- 3.5mrad (100Hz to 20MHz) at 3.5GHz
- Ultra low-noise integrated VCO
- External VCO option (internal VCO bypassed)
- VCO frequency divider 1 to 63 (all values)
- Up to 104MHz phase detector frequency
- Programmable output power
- Integrated low-noise LDOs
- Programmable charge pump output
- Partially integrated loop filter
- Digital frequency shift keying (FSK) modulation pin
- Integrated reference crystal oscillator circuit
- Hardware and software power down
- FastLock mode and VCO-based cycle slip reduction
- Analog and digital lock detect
- 1.6V logic compatibility
Applications
- Wireless infrastructure (UMTS, LTE, WiMax)
- Broadband wireless
- Wireless meter reading
- Test and measurement
System Block Diagram
Learn More About
View Results ( 8 ) Page
| Codice prodotto | Scheda dati | Frequenza di ingresso massima | Frequenza di ingresso minima | Range di frequenza di uscita |
|---|---|---|---|---|
| LMX2541SQ3320E/NOPB | ![]() |
6 GHz | 5 MHz | 32 MHz to 4 GHz |
| LMX2541SQ3740E/NOPB | ![]() |
6 GHz | 5 MHz | 32 MHz to 4 GHz |
| LMX2541SQ3030E/NOPB | ![]() |
6 GHz | 5 MHz | 32 MHz to 4 GHz |
| LMX2541SQ2380E/NOPB | ![]() |
6 GHz | 5 MHz | 32 MHz to 4 GHz |
| LMX2541SQ2690E/NOPB | ![]() |
6 GHz | 5 MHz | 32 MHz to 4 GHz |
| LMX2541SQE2060E/NOPB | ![]() |
6 GHz | 5 MHz | 32 MHz to 4 GHz |
| LMX2541SQE2380E/NOPB | ![]() |
6 GHz | 5 MHz | 32 MHz to 4 GHz |
| LMX2541SQE3030E/NOPB | ![]() |
6 GHz | 5 MHz | 32 MHz to 4 GHz |
Pubblicato: 2012-04-27
| Aggiornato: 2022-03-11