Texas Instruments LMR23610AEVM Evaluation Module

Texas Instruments LMR23610AEVM Step-Down Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMR23610ADDAR. The LMR23610ADDAR is a 36V 1A synchronous step-down converter. This evaluation module operates from 4V to 36V input (12V nominal) and provides a 5.0V/3.3V output at 1A. The board has jumper connectors to select output options, enable or disable the converter operation and synchronize to an external clock. The Texas Instruments LMR23610AEVM also has AC signal injection terminals for feedback loop measurements.

Features

  • 4V to 36V input voltage range
  • Jumper selectable output options (5V or 3.3V)
  • Up to 1A output current
  • Switching frequency 400KHz
  • Frequency synchronization to an external clock
  • Hiccup mode short circuit protection
Pubblicato: 2016-08-22 | Aggiornato: 2022-03-11