Texas Instruments LAUNCHXL-CC1312R1 LaunchPad Development Kit

Texas Instruments LAUNCHXL-CC1312R1 SimpleLink™ Sub-1GHz CC1312R Wireless Microcontroller (MCU) LaunchPad™ Development Kit offers long-range connectivity combined with a 32-bit ARM® Cortex®-M4F processor on a single chip. Designed to operate in both the 868MHz ISM band for Europe and 915MHz ISM band for the USA, the device provides a single board without any modification to the board assembly. A broadband integrated PCB trace antenna is built-in, allowing coverage for both 868MHz and 915MHz frequency bands. The Launchpad is equipped with an SMA connector for testing purposes and additionally benefits from an external antenna connection. The SimpleLink CC1312R LaunchPad Kit presents an onboard EnergyTrace circuit allowing real-time monitoring of internal device states while user program code executes.

Features

  • LaunchPad with Sub-1GHz radio for wireless applications with integrated PCB trace antenna
  • Broadband antenna supports both 868MHz ISM band for Europe and 915MHz ISM band for US with a single board
  • On-board emulator gets you started with instant code development in CCS Cloud
  • The on-board EnergyTrace circuit allows real time monitoring of internal device states while user program code executes
  • Can be used with both LaunchPad kit and SmartRF™ Studio applications
  • Access all I/O signals with the BoosterPack plug-in module connectors
  • Compatible with LCD BoosterPack

Kit Contents

  • USB Cable
  • Quick Start Guide
Pubblicato: 2018-08-08 | Aggiornato: 2023-08-21