Texas Instruments INA301/-Q1 Zero-Drift Current-Shunt Monitors

Texas Instruments INA301/INA301-Q1 Zero-Drift Voltage-Output Current-Shunt Monitors include both a high common-mode, current-sensing amplifier, and a high-speed comparator. These are configured to detect overcurrent conditions by measuring the voltage developed across a current-sensing or a current-shunt resistor and comparing that voltage to a defined threshold limit. The device features an adjustable limit threshold range that is set using a single external limit-setting resistor. This current-shunt monitor can measure differential voltage signals on common-mode voltages that vary from 0V to 36V, independent of the supply voltage. Texas Instruments INA301-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 0V to 36V wide common-mode input range 
  • High accuracy amplifier
    • 35µV (max) offset voltage 
    • 0.5µV/°C (max) offset voltage drift 
    • 0.1% (max) gain error 
    • 10ppm/°C gain error drift 
  • Available amplifier gains
    • INA301A1: 20V/V
    • INA301A2: 50V/V
    • INA301A3: 100V/V
  • Dual output (amplifier and comparator output)
  • The programmable alert threshold set through a single resistor
  • 1µs total alert response time 
  • Open-drain output with latching mode
  • VSSOP-8 package

Applications

  • Overcurrent protection
  • Power-supply protection
  • Circuit breakers
  • Computers and servers
  • Telecom equipment
  • Battery management

Functional Block Diagram

Block Diagram - Texas Instruments INA301/-Q1 Zero-Drift Current-Shunt Monitors
Pubblicato: 2016-05-04 | Aggiornato: 2022-03-11