TE Connectivity SB Power Line Filters

TE Connectivity's SB Power Line EMI/RFI filters offer high common and differential mode performance. The compact height of no more than 38.86mm makes TE's SB Power Line Filters ideal for limited-space applications. The improved differential mode performance of this filter makes it well-suited for industrial machinery equipment, and it can also serve as a simple clean-up filter within all types of electronic applications.

The AC/DC-rated SB Series has low-leakage versions available that meet current requirements of VDE portable equipment and UL544 non-patient medical equipment. The SB Series was designed as an enhanced replacement to the B Series.

Features

  • 6A to 30A current rating
  • 250VAC/DC voltage rating
  • PCB Mount
  • Spade terminal or threaded bolt termination style
Pubblicato: 2010-11-16 | Aggiornato: 2025-03-17