TE Connectivity NTSEAL 20-Position Connectors

TE Connectivity's (TE) NTSEAL 20-Position Connectors provide flexible, robust wire-to-wire connectivity in a compact format. These 20-position, high-density, hybrid sealed connectors utilize the TE/DEUTSCH Common Contact System for serviceable applications in harsh environments. This series can be used in environments with extreme temperatures and engine-level vibrations. The connectors feature integrated Terminal Position Assurance (TPA) and Connector Position Assurance (CPA). The mounting design eliminates the need for additional parts or tools, offering quick, easy installation and repair. TE NTSEAL 20-Position Connectors offer IP67, IP68, or IP6K9K protection (with backshell). Applications include wire-to-wire, panel / bulkhead mount, engine, chassis, after-treatment, and automation. Backshells and mounting clips are available.

Features

  • Withstands extreme temperatures and engine-level vibrations
  • Ensures correct positioning with integrated TPA
  • Prevents accidental unlocking and ensures correct assembly with integrated CPA
  • Offers easy installation and repair with DEUTSCH clean body contacts (tangless contacts)
  • Avoids connector mismating with four color-coding options and colors

Applications

  • Wire-to-wire
  • Panel / Bulkhead mount
  • Engines
  • Chassis
  • After-treatment
  • Automation

Specifications

  • 12V/24V operating voltage
  • 7.5A /13A (125°C) operating current
  • -40°C to +125°C operating temperature range

Contacts to Use with NTSEAL Connectors

TE Connectivity NTSEAL 20-Position Connectors
Pubblicato: 2021-04-07 | Aggiornato: 2025-03-10