TE Connectivity SKJ Cable Actuated Sensor

TE Connectivity's (TE) SKJ Cable Actuated Sensor features 12-bit resolution, a 100mA input current rating, and a IP67 environmental rating. The SKJ sensor offers a compact design and ease-of-use with user flexibility. TE SKJ Cable Actuated Sensor has plastic-hybrid precision potentiometer construction and operates in the -40°C to +85°C temperature range. 

Specifications

  • 12-bit resolution
  • 10VDC to 36VDC input voltage
  • 100mA maximum input current
  • 5g maximum cable acceleration
  • ≥250,000 cycle life
  • IP67 environmental rating
  • 60in/second maximum cable velocity
  • -40°C to +85°C operating temperature range

Outline Drawing

TE Connectivity SKJ Cable Actuated Sensor
Pubblicato: 2019-03-20 | Aggiornato: 2023-09-19