TE Connectivity AVP Illuminated & Non-Illuminated Piezo Switches
TE Connectivity's AVP Anti-Vandal Illuminated and Non-Illuminated Piezo Switches feature an IP68 rating and a contact rating range of 5V to 24VDC / 1A. The AVP Piezo Switches have high strength, corrosion resistance, and 500mm long leads for a more convenient installation. TE AVP Piezo Switches are ideal for medical equipment, communication equipment, and industrial control products.Features
- Flat, high flat, and concave button types available
- High strength
- Corrosion resistance
- Easy heat dissipation
- Up to 50 million cycles operating life
- Momentary actuation
- Lightweight
Applications
- Industrial control products
- Communication equipment
- Medical equipment
Specifications
- 16mm, 19mm, and 22mm diameter bushings available
- 5V to 24VDC / 1A
- 1Ω maximum contact resistance rating
- 500mm lead length
Circuit Drawings
View Results ( 14 ) Page
| Codice prodotto | Scheda dati | Illuminato | Serie |
|---|---|---|---|
| AVP22MAIOFE0DT5A04 | ![]() |
Illuminated | AVP22M |
| AVP19MS04FE0DT5A04 | ![]() |
Illuminated | AVP19M |
| AVP22MS04FE0DT5A04 | ![]() |
Illuminated | AVP22M |
| AVP19MS04C000T5A04 | ![]() |
Illuminated | AVP19M |
| AVP16MAIOH000T5B04 | ![]() |
Non-Illuminated | AVP16M |
| AVP19MAIOFE0DT5A04 | ![]() |
Illuminated | AVP19M |
| AVP19MS04CE0DT5A04 | ![]() |
Illuminated | AVP19M |
| AVP22MS04C000T5A04 | ![]() |
Illuminated | AVP22M |
| AVP22MAIOCE0DT5A04 | ![]() |
Illuminated | AVP22M |
| AVP22MS04CE0DT5A04 | ![]() |
Illuminated | AVP22M |
Pubblicato: 2019-01-23
| Aggiornato: 2023-09-15