TDK InvenSense IAM-20680HV Motion Tracking Sensor

TDK InvenSense IAM-20680HV Motion Tracking Sensor is a 6-axis device for automotive non-safety applications that combines a 3-axis gyroscope and a 3-axis accelerometer. This sensor eliminates the qualification and system-level integration of discrete devices, guaranteeing optimal motion performance. The IAM-20680HV sensor is offered in a thin 3mm x 3mm x 0.75mm (16-pin LGA) package. The gyroscope has a programmable full-scale range of ±125dps, ±250dps, ±500dps, and ±1000dps. The accelerometer includes a user-programmable full-scale range of ±2g, ±4g, ±8g, and ±16g. This sensor features include on-chip 16-bit ADCs, programmable digital filters, an embedded temperature sensor, and two programmable interrupts. The IAM-20680HV sensor is ideal for navigation systems, aiding in dead reckoning, lift gate motion detection, vision systems, car alarm, telematics, and insurance vehicle tracking.

The IAM-20680HV sensor is a high-value SmartAutomotive™ 6-axis MotionTracking® MEMS device for automotive applications. This sensor is pin-to-pin and register compatible with the full automotive non-safety product family of IAM-20680/HT/HP, IAM-20380/HT, and IAM-20381/HT. The IAM-20680HV device features I2C and SPI serial interfaces, an operating range of 1.71V to 3.6V VDD, a separate digital IO supply, and a VDDIO range of 1.71V to 3.6V.

Features

  • Triple-axis MEMS gyroscope features:
    • Digital-output X-, Y-, and Z-axis angular rate sensors (gyroscopes) with a user-programmable full-scale range of ±125dps, ±250dps, ±500dps, and ±1000dps, integrated 16-bit ADCs
    • Digitally programmable low-pass filter
    • Factory-calibrated sensitivity scale factor
  • Triple-axis MEMS accelerometer features:
    • Digital-output X-, Y-, and Z-axis accelerometer with a user-programmable full-scale range of ±2g, ±4g, ±8g, and ±16g and integrated 16-bit ADCs
    • Two user-programmable interrupts
    • Per-axis Wake-on-Motion (WoM) interrupt for low-power operation of the application processor
  • User-programmable digital filters for gyroscope, accelerometer, and temperature sensor
  • Embedded self-test
  • -40°C to 125°C operating temperature range (provided parameters are guaranteed up to 105°C)
  • 10,000g shock tolerant
  • 400kHz fast mode I2C for communicating with all registers
  • 8MHz SPI serial interface for communicating with all registers
  • MEMS structure is hermetically sealed and bonded at a wafer level
  • Reliability testing performed according to AEC–Q100
  • Moisture Sensitivity Level-3 (MSL-3)
  • PPAP and qualification report available upon request
  • RoHS and Green compliant

Applications

  • Navigation systems aid in dead reckoning
  • Lift gate motion detection
  • Location for vehicle-to-vehicle and infrastructure
  • View camera stabilization and vision systems
  • Head-Up Display (HUD) and augmented reality HUD
  • Car alarm
  • Telematics
  • Insurance vehicle tracking

Block Diagram

Block Diagram - TDK InvenSense IAM-20680HV Motion Tracking Sensor

Application Diagram

Application Circuit Diagram - TDK InvenSense IAM-20680HV Motion Tracking Sensor
Pubblicato: 2025-06-03 | Aggiornato: 2025-07-31