TDK CNA Series MLCCs

TDK CNA Multilayer Ceramic Chip Capacitors (MLCCs) are soft-termination, automotive-grade capacitors that feature conductive resin layers in the termination. These MLCCs offer low resistance due to the conductive layers that cover only the soldering positions. The CNA series operates in a -55°C to +125°C temperature range and exhibits ±10% capacitance tolerance. TDK CNA Series MLCCs provide improved reliability by promoting replacement to soft termination type. Typical applications include fail-safe designs in battery lines and the prevention of ceramic body cracks by board bending.

Features

  • Low resistive layers covering only soldering positions
  • Large Capacitance Ratings
    • 22µF in 3216 size
    • 47µF in 3225 size
  • Lower electric resistance
  • Reliability improvement by replacement to soft termination type
  • AEC-Q200 compliant

Applications

  • Fail-safe designs in battery lines
  • Prevention of ceramic body cracks by board bending

Videos

Dimensions & Construction

TDK CNA Series MLCCs
Pubblicato: 2018-08-21 | Aggiornato: 2025-09-11